Wurth Elektronik WR-MPC4 Series Female Crimp Terminal, 18AWG Max
- RS-stocknr.:
- 227-5252
- Fabrikantnummer:
- 64900613722
- Fabrikant:
- Wurth Elektronik
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 227-5252
- Fabrikantnummer:
- 64900613722
- Fabrikant:
- Wurth Elektronik
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
| Merk | Wurth Elektronik | |
| Gender | Female | |
| For Use With | WR-MPC4 4.20mm Female Plug | |
| Series | WR-MPC4 | |
| Termination Method | Crimp | |
| Maximum Wire Size AWG | 18AWG | |
| Alles selecteren | ||
|---|---|---|
Merk Wurth Elektronik | ||
Gender Female | ||
For Use With WR-MPC4 4.20mm Female Plug | ||
Series WR-MPC4 | ||
Termination Method Crimp | ||
Maximum Wire Size AWG 18AWG | ||
- Land van herkomst:
- TW
The Wurth Elektronik female crimp terminal contacts are made up of copper alloy. It has tin contact plating.
It has stamped contact
It is lead free and ROHS compliant
It is lead free and ROHS compliant
Gerelateerde Links
- Wurth Elektronik WR-MPC4 Series Male Crimp Terminal, 18AWG Max
- Wurth Elektronik WR-MPC4 Series Male Crimp Terminal, 22AWG Max
- Wurth Elektronik WR-MPC4 Series Male Crimp Terminal, 16AWG Max
- Wurth Elektronik WR-MPC4 Series Female Crimp Terminal, 16AWG Max
- Wurth Elektronik WR-MPC4 Series Female Crimp Terminal 16 AWG Max
- Wurth Elektronik WR-MPC4 Series Male Crimp Terminal 22 AWG Max
- Wurth Elektronik WR-MPC4 Series Female Crimp Terminal 18 AWG Max
- Wurth Elektronik WR-MPC4 Series Male Crimp Terminal 16 AWG Max