Molex 171826 Series Male Crimp Terminal, 10 AWG Min Crimp, 12 AWG Max
- RS-stocknr.:
- 262-3472
- Fabrikantnummer:
- 1718260100
- Fabrikant:
- Molex
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 262-3472
- Fabrikantnummer:
- 1718260100
- Fabrikant:
- Molex
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
| Merk | Molex | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | Sabre Plug Crimp Housing | |
| Series | 171826 | |
| Contact Plating | Silver | |
| Minimum Wire Size AWG | 10AWG | |
| Contact Material | Copper | |
| Maximum Wire Size AWG | 12AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Length | 32.02mm | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With Sabre Plug Crimp Housing | ||
Series 171826 | ||
Contact Plating Silver | ||
Minimum Wire Size AWG 10AWG | ||
Contact Material Copper | ||
Maximum Wire Size AWG 12AWG | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
Length 32.02mm | ||
- Land van herkomst:
- US
The Molex crimp Terminal MADE up of copper material and having silver plating. It has reel type of packaging.
RoHS compliant
Low halogen
Gerelateerde Links
- Molex 171826 Series Male Crimp Terminal 12 AWG Max
- Molex 42815 Series Female Crimp Terminal 12 AWG Max
- Molex 172063 Series Female Crimp Terminal 12 AWG Max
- Molex 105417 Series Male Crimp Terminal 12 AWG Max
- Molex 76823 Series Female Crimp Terminal 12 AWG Max
- Molex Mini-Fit Series Male Crimp Terminal 12 AWG Max
- Molex 171825 Series Female Crimp Terminal 10 AWG Max
- Molex 42817 Series Male Crimp Terminal 8 AWG Max