TE Connectivity AMP MCP 2.8K Series Female Crimp Terminal
- RS-stocknr.:
- 717-4690
- Fabrikantnummer:
- 1241391-2
- Fabrikant:
- TE Connectivity
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 717-4690
- Fabrikantnummer:
- 1241391-2
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | AMP MCP 2.8K Connector Housing | |
| Series | AMP MCP 2.8K | |
| Contact Plating | Gold | |
| Minimum Wire Size mm² | 1mm² | |
| Contact Material | Copper Nickel Silicon | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With AMP MCP 2.8K Connector Housing | ||
Series AMP MCP 2.8K | ||
Contact Plating Gold | ||
Minimum Wire Size mm² 1mm² | ||
Contact Material Copper Nickel Silicon | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
TE Connectivity MCP 2.8K Standard Receptacle Timer Contacts (SRC)
MCP 2.8K standard receptacle timer contacts (SRC) MADE from copper nickel silicon (CuNiSi) with stainless steel TOP springs. These MCP 2.8K standard receptacle timer contacts have a locking lance, a mating Interface area of 2.79mm, a mating force of 10 N and an unmating force of 7 N.
TE Connectivity Multiple Contact Point System (MCP)
Gerelateerde Links
- TE Connectivity AMP MCP 2.8K Series Female Crimp Terminal
- TE Connectivity, AMP MCP 2.8K Female Crimp
- TE Connectivity AMP MCP 2.8K Series Female Crimp Terminal 20 AWG Max
- TE Connectivity AMP MCP 1.5K Series Female Crimp Terminal 17 AWG Max
- TE Connectivity, AMP MCP 1.5K Female Crimp
- TE Connectivity, AMP MCP Female Receptacle Crimp
- TE Connectivity AMP MCP 1.5K Series Male Crimp Terminal
- TE Connectivity AMP MCP 1.5K Series Female Crimp Terminal 20 AWG Max