TE Connectivity AMP SED-SE Crimp Tool Removable/Interchangeable for Micro MATE-N-LOK Connector Contacts
- RS-stocknr.:
- 241-1354
- Fabrikantnummer:
- 91391-1
- Fabrikant:
- TE Connectivity
Ontvang bulkkorting
Voeg 2 meer toe om € 33,64 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 605,41
(excl. BTW)
€ 732,55
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 30 juni 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 1 | € 605,41 | - |
| 2 + | € 588,59 | € 33,64 |
*prijsindicatie
- RS-stocknr.:
- 241-1354
- Fabrikantnummer:
- 91391-1
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Crimp Tool | |
| Sub Type | Removable/Interchangeable | |
| For Use With | Micro MATE-N-LOK Connector Contacts | |
| Series | AMP SED-SE | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | EU RoHS 2011/65/EU Out of Scope, EU ELV 2000/53/EC Out of Scope | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Crimp Tool | ||
Sub Type Removable/Interchangeable | ||
For Use With Micro MATE-N-LOK Connector Contacts | ||
Series AMP SED-SE | ||
Adjustable Ratchet Yes | ||
Standards/Approvals EU RoHS 2011/65/EU Out of Scope, EU ELV 2000/53/EC Out of Scope | ||
- Land van herkomst:
- US
The TE Connectivity crimp tool is a tool that is used to join or connect two pieces of material by using compression to form a connecting bond. This type of hand tool is set to the desired pressure needed to effectively join two subjects together for a secure seal that allows a connection is made. Some crimp tools have pre-set dies for the terminal to ensure a precise seal.
EU RoHS complaint
EU ELV complaint
Gerelateerde Links
- TE Connectivity SDE Crimp Tool Removable/Interchangeable for Universal MATE-N-LOK Contacts
- TE Connectivity Coaxial Type Removable/Interchangeable
- TE Connectivity SDE Crimp Tool Removable/Interchangeable for AMP MCP 1.5K Connector Contacts
- TE Connectivity Coaxial Type Removable/Interchangeable
- TE Connectivity SDE Crimp Tool Frame Removable/Interchangeable for AMP MCP 4.8 Connector Contacts
- TE Connectivity SDE Crimp Tool Removable/Interchangeable for Crimp Connectors
- TE Connectivity 58593 Crimp Tool Removable/Interchangeable for Hand Crimping Tools
- TE Connectivity SDE Crimp Tool Removable/Interchangeable for MQS Connector Contacts