CK Crimp Tool Crimping Plier for Uninsulated Terminal
- RS-stocknr.:
- 244-2148
- Fabrikantnummer:
- T3697A
- Fabrikant:
- CK
Subtotaal (1 eenheid)*
€ 94,01
(excl. BTW)
€ 113,75
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 20 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 3 stuk(s) vanaf 11 november 2026
- Plus verzending 6 stuk(s) vanaf 24 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 94,01 |
*prijsindicatie
- RS-stocknr.:
- 244-2148
- Fabrikantnummer:
- T3697A
- Fabrikant:
- CK
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
| Merk | CK | |
| Sub Type | Crimping Plier | |
| Product Type | Crimp Tool | |
| Handle Type | Comfort Grip | |
| For Use With | Uninsulated Terminal | |
| Minimum Wire Size AWG | 16AWG | |
| Minimum Wire Size mm² | 1mm² | |
| Maximum Wire Size AWG | 8AWG | |
| Maximum Wire Size mm² | 10mm² | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk CK | ||
Sub Type Crimping Plier | ||
Product Type Crimp Tool | ||
Handle Type Comfort Grip | ||
For Use With Uninsulated Terminal | ||
Minimum Wire Size AWG 16AWG | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Wire Size AWG 8AWG | ||
Maximum Wire Size mm² 10mm² | ||
Adjustable Ratchet Yes | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- TW
CK Ratchet Crimping Pliers UnInsul Terminal 1-10mm- T3697A
This crimp tool is designed to form secure connections on uninsulated terminals and to cut wire within a specified range, providing a manual solution for terminating heavier-gauge conductors. It operates with an adjustable ratchet mechanism to ensure consistent crimping cycles while offering a handle designed for user comfort.
Features and Benefits:
• Adjustable ratchet ensures consistent compression for repeatable crimps
• Comfort-grip handle reduces hand fatigue during extended use
• 1 to 10mm crimping capacity for flexible preparation
• Supports 16AWG to 8AWG wires for heavy-gauge terminations
• Comfort-grip handle reduces hand fatigue during extended use
• 1 to 10mm crimping capacity for flexible preparation
• Supports 16AWG to 8AWG wires for heavy-gauge terminations
Applications
• Suitable for installing uninsulated Terminal connections
• Ideal for crimping larger-gauge electrical conductors
• Used with electrical assemblies requiring repeatable crimps
• Can be used for on-site cable preparation and termination
• Ideal for crimping larger-gauge electrical conductors
• Used with electrical assemblies requiring repeatable crimps
• Can be used for on-site cable preparation and termination
What range of wire gauges can this tool accommodate?
It accepts wire sizes from 16AWG up to 8AWG.
Can it cut cable as well as crimp terminals?
Yes, it has a cutting capacity rated for 1 to 10mm.
Is the ratchet adjustable for different crimp cycles?
The ratchet mechanism is adjustable to control the crimping operation.
What type of terminals is it intended for?
It is intended for use with uninsulated terminals.
Gerelateerde Links
- CK Ratchet Crimping Pliers 10 To 4 AWG Crimp Tool Ratchet Crimper for Uninsulated Terminal
- CK Ratchet Crimping Pliers Crimp Tool Ratchet Crimper for 10-22AWG Insulated Terminal
- CK Ratchet Crimping Pliers Crimp Tool for RJ45 Connectors
- CK Ratchet Crimping Pliers 0.5 to 6.0 mm Crimp Tool Terminal Crimping Tool for 10-22AWG Insulated Terminal
- CK Ratchet Crimping Pliers 0.14 to 2.5 mm Crimp Tool Ratchet Crimper for Wire Ferrules
- CK Ratchet Crimping Pliers 0.25 to 6 mm Crimp Tool Ratchet Crimper for Wire Ferrules
- CK Ratchet Crimping Pliers 10 To 25 mm Crimp Tool Ratchet Crimper for Wire Ferrules
- CK Ratchet Crimping Pliers 2.5 to 6 mm Crimp Tool Ratchet Crimper for MC3AndMC4 Solar PV Connectors