Knipex eCrimp Crimp Tool Frame for Exchangeable Crimping dies
- RS-stocknr.:
- 267-6884
- Fabrikantnummer:
- 97 43 E
- Fabrikant:
- Knipex
Subtotaal (1 eenheid)*
€ 2.429,28
(excl. BTW)
€ 2.939,43
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 21 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2.429,28 |
*prijsindicatie
- RS-stocknr.:
- 267-6884
- Fabrikantnummer:
- 97 43 E
- Fabrikant:
- Knipex
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
| Merk | Knipex | |
| Product Type | Crimp Tool Frame | |
| For Use With | Exchangeable Crimping dies | |
| Handle Type | Comfort Grip | |
| Height Safe | No | |
| Series | eCrimp | |
| Overall Length | 270mm | |
| Standards/Approvals | REACH | |
| Alles selecteren | ||
|---|---|---|
Merk Knipex | ||
Product Type Crimp Tool Frame | ||
For Use With Exchangeable Crimping dies | ||
Handle Type Comfort Grip | ||
Height Safe No | ||
Series eCrimp | ||
Overall Length 270mm | ||
Standards/Approvals REACH | ||
- Land van herkomst:
- DE
KNIPEX 97 43 E eCrimp Electromechanical Crimp System Pliers for exchangeable crimping dies 270 mm
97 43 E KNIPEX eCrimp Strong electromechanical drive, no hydraulic components, no leakages. Suitable for all crimping dies 97 49 XX as well as more than 1000 special crimping dies and locators for the mechanical Crimp System Pliers (97 43 200). Ergonomically optimised, user-friendly working height during workshop operation. LED working light for targeted illumination of the crimping area. Low noise level. Long servicing intervals (up to 25,000 crimping actions)! The KNIPEX eCrimp is designed to only require servicing after 25,000 crimping actions. This means the intervals between servicing the electromechanical crimping pliers is 2.5 : 1 in relation to conventionally actuated crimping pliers. The pliers are therefore available for crimping use for considerably longer. They do not need to be sent away frequently for servicing. High availability without downtimes while being serviced Powerful Li-ion rechargeable battery (12 V
2.0 Ah
18 Wh)
charge time approx. 30 min
no memory effect. Tether attachment point to prevent falling during field work. Max. pressing force of the jaws approx. 11 kN. Approx. 170 operating cycles for plug-in connectors with 10 mm² nominal size with a single battery charge. with euro plug. - Connector socket: CEE 7/16- Mains voltage: 230V- Mains frequency: 50Hz
Features and Benefits
With Euro Plug
Technical attributes
Strong Electromechanical Drive, No Hydraulic Components, No Leakages
Suitable For All Crimping Dies 97 49 Xx As Well As More Than 1000 Special Crimping Dies And Locators For The Mechanical Crimp System Pliers (97 43 200)
Ergonomically Optimised, User-Friendly Working Height During Workshop Operation
Led Working Light For Targeted Illumination Of The Crimping Area
Low Noise Level
Suitable For All Crimping Dies 97 49 Xx As Well As More Than 1000 Special Crimping Dies And Locators For The Mechanical Crimp System Pliers (97 43 200)
Ergonomically Optimised, User-Friendly Working Height During Workshop Operation
Led Working Light For Targeted Illumination Of The Crimping Area
Low Noise Level
Gerelateerde Links
- Knipex 97 43 200 Crimp Tool Frame Crimping Tool Frame for Exchangeable Crimping dies
- Knipex 97 43 E US Crimp Tool Frame for Exchangeable Crimping dies
- Knipex MultiCrimp Crimping Plier Ferrule Magazine for Crimping Dies
- Knipex, 97 52 Universally Adjustable Locator Crimping Pliers and Dies
- Wurth Elektronik WE Crimp Crimp Tool Frame Crimping Tool Frame for Interchangeable Crimping Dies and Connectors
- Knipex 97 Crimp Tool Frame for Locator
- Knipex Knipex 97 4366 Crimp Tool Crimping Plier for 5 / 4 / 6 mm², MC4 Multi-Contact photovoltaïc 2
- Knipex, 97 43 Locator for Crimping Plier and Die