Molex Mini-Fit Jr Crimp Wire Unterminated, 75 mm, Black
- RS-stocknr.:
- 205-7691
- Fabrikantnummer:
- 215343-1201
- Fabrikant:
- Molex
Ontvang bulkkorting
Voeg 500 meer toe om 2% te besparen
Bekijk bulkkortingSubtotaal (1 zak van 100 eenheden)*
€ 98,90
(excl. BTW)
€ 119,70
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 14 juni 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* | Bespaar |
|---|---|---|---|
| 100 - 400 | € 0,989 | € 98,90 | - |
| 500 - 900 | € 0,961 | € 96,10 | 2% |
| 1000 + | € 0,936 | € 93,60 | 5% |
*prijsindicatie
- RS-stocknr.:
- 205-7691
- Fabrikantnummer:
- 215343-1201
- Fabrikant:
- Molex
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
| Merk | Molex | |
| Series | Mini-Fit Jr | |
| Product Type | Crimp Wire | |
| Voltage | 600V | |
| Cable Length | 75mm | |
| Connector Type A | Mini-Fit Jr | |
| Jacket Colour | Black | |
| Connector Type B | Unterminated | |
| Standards/Approvals | EU RoHS, CHINA RoHS | |
| Wire Size | 0.50mm² | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
Series Mini-Fit Jr | ||
Product Type Crimp Wire | ||
Voltage 600V | ||
Cable Length 75mm | ||
Connector Type A Mini-Fit Jr | ||
Jacket Colour Black | ||
Connector Type B Unterminated | ||
Standards/Approvals EU RoHS, CHINA RoHS | ||
Wire Size 0.50mm² | ||
- Land van herkomst:
- TH
The Molex's mini-fit pre-crimped lead consist of fully tested UL listed cable which are crimped on both ends with gold plated male to pigtail crimp terminal. These crimp lead is ideal for use in wire to wire application or can be cut in half for use in wire to board application. Its colour is red and available with 75 mm long cable length which has 18 AWG wire size.
Fully tested cable decrease time to market
Conductor material brass
Multiple point of contact for redundancy and higher current carrying capacity
Gerelateerde Links
- Molex Mini-Fit Jr Crimp Wire Unterminated Black
- Molex Mini-Fit Jr Crimp Wire Unterminated Red
- Molex Mini-Fit Jr Crimp Wire Unterminated Red
- Molex Mini-Fit Jr Crimp Wire Unterminated Black
- Molex Mini-Fit Jr Crimp Wire Unterminated Black
- Molex Mini-Fit Jr Crimp Wire Unterminated Red
- Molex Mini-Fit Jr Crimp Wire Unterminated Red
- Molex Mini-Fit Jr Crimp Wire Unterminated Black