Molex Crimp Crimp Wire Crimp, 1.5 m, Black
- RS-stocknr.:
- 917-6617
- Fabrikantnummer:
- 79758-0005
- Fabrikant:
- Molex
Afbeelding representeert productcategorie
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 917-6617
- Fabrikantnummer:
- 79758-0005
- Fabrikant:
- Molex
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
| Merk | Molex | |
| Product Type | Crimp Wire | |
| Series | 79758 | |
| Cable Length | 1.5m | |
| Jacket Colour | Black | |
| Connector Type A | Crimp | |
| Connector Type B | Crimp | |
| Jacket Material | Nylon | |
| Standards/Approvals | No | |
| Wire Size | 18AWG | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
Product Type Crimp Wire | ||
Series 79758 | ||
Cable Length 1.5m | ||
Jacket Colour Black | ||
Connector Type A Crimp | ||
Connector Type B Crimp | ||
Jacket Material Nylon | ||
Standards/Approvals No | ||
Wire Size 18AWG | ||
- Land van herkomst:
- MX
Molex Crimped Wire, Tin-Plated Contacts, 13A Maximum Current - Mini-Fit Series - 79758-0005
Waste no time making electronic connections with this crimped wire from Molex. Because it's pre-crimped, you can use it for ad-hoc and mass-production wire-to-wire applications where you need to make a fuss-free join. Multiple contact points help ensure current consistency even if the connector suffers damage. If you want to link up to a PCB, you just need to cut this wire in half and you're ready to go.
Features & Benefits
• Molex Mini-Fit connector at each end for broad compatibility with Mini-Fit Jr, TPA and BMI housings
• Suitable for use in a wide temperature range between -40°C and +105°C
• Wire size of 18AWG to handle high currents
• Maximum voltage of 600V for mid-high power applications
Applications
• Consumer electronics
• Arcade game machines
• Food and beverage dispensers
How long is this crimped wire?
The wire has a length of 1.5m, giving you plenty of flex to make your connection.
Molex Mini-Fit Pre-Crimped Leads
Pre-crimped leads for use with the Molex Mini-Fit connector range. These Mini-Fit leads consist of fully tested UL listed cables which are crimped on both ends with tin plated male or female crimp terminals. These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications. The receptacle terminals of these Mini-Fit crimp leads feature multiple points of contact that enable current to be carried even when parts of the contact become degraded.
Features & Benefits
UL listed cables assures high quality approved materials
Fully tested cables decrease time to market
Suitable for wire to wire applications and wire to board when cut in half
Multiple points of contact for redundancy and higher current carrying capacity.
Applications
These pre-crimped leads are for use in the Molex Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI range of plug and receptacle housings. Available with cable lengths of 150mm and 300mm these Mini-Fit leads provide a simple and cost effective solution for any pre-production and prototype requirements. Applications include consumer white goods, data and telecoms office equipment, industrial automation equipment and networks and networking rack mount servers and routers.