RS PRO, Silver Crocodile Clip, Nickel Plated Contact, 5A

Ontvang bulkkorting

Voeg 100 meer toe om € 1,40 te besparen

Bekijk bulkkorting

Subtotaal (1 verpakking van 10 eenheden)*

€ 6,26

(excl. BTW)

€ 7,57

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 10 stuk(s) vanaf 23 november 2026
  • Plus verzending 440 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
Per verpakking*
Bespaar
10 - 90€ 0,626€ 6,26-
100 - 490€ 0,612€ 6,12€ 1,40
500 - 990€ 0,588€ 5,88€ 19,00
1000 +€ 0,545€ 5,45€ 81,00

*prijsindicatie

RS-stocknr.:
208-1133
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Product Type

Crocodile Clip

Jaw Opening

12.5mm

Contact Material

Nickel Plated

Current

5A

Insulated

No

Colour

Silver

Standards/Approvals

No

Land van herkomst:
TW

RS PRO Heavy Duty Crocodile Clip


Introducing the range of RS PRO Heavy Duty Crocodile Clips, a cost-effective and versatile solution for electrical measurement and testing applications. Designed using nickel-plated steel for durability, these clips are ideal for attaching wires or cables to establish a connection and freeing up the user’s hands.

Features and Benefits:


  • These heavy-duty RS PRO crocodile clips are ideal for attaching to wires or cables for a range of electrical applications

  • Each clip has been made with nickel-plated steel, offering durability and good corrosion resistance

  • In addition to this, the crocodile clips have the versatility of both a screw or crimp termination, making it ideal for a range of connections

  • Applications:


    Crocodile clips are most commonly used to create flexible, temporary or experimental electrical connections in a range of environments. This could be between two wires or between an electrical lead and the anode or cathode of a device (i.e. the entrance and exit points of an electrical current). They are incredibly versatile and can be found in many everyday environments like:

  • Schools and universities to demonstrate the function of batteries, bulbs and circuitry

  • Garages and vehicle maintenance facilities where battery charging takes place

  • Welding or fabrication industries where they can help absorb excess heat

  • Are Crocodile clips and Alligator clips the same?


    Alligator clips and Crocodile clips are the same thing, using either term is correct, and most people will know what you are talking about if you use either term.

    How do crocodile clips work?


    A crocodile clip (also alligator clip) is a sprung metal clip with long, serrated jaws which is used for creating a temporary electrical connection. Functioning much like a spring-loaded clothespin, the clip's tapered, serrated jaws are forced together by a spring to grip an object.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Gerelateerde Links

    Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

    E-mailadres

    De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.