Renesas Electronics 16 x 8 x 1 Crosspoint Switch
- RS-stocknr.:
- 256-1538
- Fabrikantnummer:
- CD22M3494MQZ
- Fabrikant:
- Renesas Electronics
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 256-1538
- Fabrikantnummer:
- CD22M3494MQZ
- Fabrikant:
- Renesas Electronics
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
| Merk | Renesas Electronics | |
| Array Configuration | 16 x 8 x 1 | |
| Product Type | Crosspoint Switch | |
| Sub Type | Audio/Video | |
| Power Supply Type | Single | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Minimum Supply Voltage | 4V | |
| Maximum Supply Voltage | 16V | |
| Minimum Operating Temperature | 40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | FN2793 | |
| Standards/Approvals | RoHS Compliant | |
| Length | 17.65mm | |
| Height | 4.57mm | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Renesas Electronics | ||
Array Configuration 16 x 8 x 1 | ||
Product Type Crosspoint Switch | ||
Sub Type Audio/Video | ||
Power Supply Type Single | ||
Mount Type Surface | ||
Pin Count 44 | ||
Minimum Supply Voltage 4V | ||
Maximum Supply Voltage 16V | ||
Minimum Operating Temperature 40°C | ||
Maximum Operating Temperature 85°C | ||
Series FN2793 | ||
Standards/Approvals RoHS Compliant | ||
Length 17.65mm | ||
Height 4.57mm | ||
Automotive Standard No | ||
The Renesas Electronics BiMOS-E cross point switch is an array of 128 analogue switches capable of handling signals from DC to video. Because of the switch structure, input signals may swing through the total supply voltage range, VDD to VEE. Each of the 128 switches may be addressed via the ADDRESS input to the 7 to 128 line decoder.
Low rON
Guaranteed rON matching
Analog signal input voltage equal to the supply voltage
Parallel input addressing
Very low crosstalk
Pb-free (RoHS compliant)
Gerelateerde Links
- Renesas Electronics 16 x 8 x 1 Crosspoint Switch, CD22M3494MQZ
- onsemi 12 x 9 Crosspoint Switch 115 MHz, FMS6501AMTC28X
- Renesas Electronics 1 x 1:1, 16-Pin
- Renesas Electronics QS3125QG 1 x 1:1, 16-Pin
- Renesas Electronics QS3125S1G 1 x 1:1, 16-Pin
- Texas Instruments 4 x 4 Crosspoint Switch 300 MHz LVDS
- Renesas Electronics QS3VH253PAG 2 x 4:1, 16-Pin
- Renesas Electronics 74CBTLV3257QG 4 x 2:1, 16-Pin