Epson, 125MHz Crystal Oscillator Crystal Oscillator LVDS Surface Mount X1G004261002011
- RS-stocknr.:
- 298-599
- Fabrikantnummer:
- X1G004261002011
- Fabrikant:
- Epson
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 4,06
(excl. BTW)
€ 4,91
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 20 stuk(s) vanaf 13 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 4,06 |
| 10 - 99 | € 3,66 |
| 100 - 499 | € 3,36 |
| 500 - 999 | € 3,13 |
| 1000 + | € 2,80 |
*prijsindicatie
- RS-stocknr.:
- 298-599
- Fabrikantnummer:
- X1G004261002011
- Fabrikant:
- Epson
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
| Merk | Epson | |
| Oscillator Type | Crystal Oscillator | |
| Product Type | Crystal Oscillator | |
| Output Frequency | 125MHz | |
| Packaging | 1000 pieces per Reel | |
| Package Type | Surface Mount | |
| Output Level | LVDS | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 4V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU, RoHS | |
| Height | 1mm | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Epson | ||
Oscillator Type Crystal Oscillator | ||
Product Type Crystal Oscillator | ||
Output Frequency 125MHz | ||
Packaging 1000 pieces per Reel | ||
Package Type Surface Mount | ||
Output Level LVDS | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 4V | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU, RoHS | ||
Height 1mm | ||
Automotive Standard No | ||
- Land van herkomst:
- CN
The Epson Clock Oscillator designed for precision timing applications. It offers stable and reliable frequency output across a wide operating temperature range. This oscillator features excellent jitter and phase noise performance making it ideal for high-speed communication systems and other demanding environments.
Frequency range is 125 MHz
Output is LVDS
Supply voltage 2.25 V Type to 3.63 V Type
Operating temperature is -40 degree Celsius to 85 degree Celsius
EU and RoHS compliant
Gerelateerde Links
- Epson ±30 ppm LVDS, 6-Pin Surface Mount X1G004241002011
- Epson ±100 ppm LVDS, 6-Pin Surface Mount X1G005351000211
- Epson ±100 ppm LVDS, 6-Pin Surface Mount X1G005351100711
- Epson, 125MHz Crystal Oscillator Crystal Oscillator LVPECL Surface Mount X1G004291002011
- Epson ±100 ppm LVDS, 6-Pin Surface Mount
- Epson 6-Pin Surface Mount X1G006141000411
- Epson ±100 ppm LVDS, 6-Pin Surface Mount Q3805CA10000312
- Epson, 200MHz Crystal Oscillator Crystal Oscillator LVDS Surface Mount X1G004281006211