Renesas Electronics, 0.75MHz XO Oscillator, 50 ppm LVDS, 4-Pin VCXO XLL735125.000000I
- RS-stocknr.:
- 216-6321
- Fabrikantnummer:
- XLL735125.000000I
- Fabrikant:
- Renesas Electronics
Subtotaal (1 rol van 100 eenheden)*
€ 212,30
(excl. BTW)
€ 256,90
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 700 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 100 + | € 2,123 | € 212,30 |
*prijsindicatie
- RS-stocknr.:
- 216-6321
- Fabrikantnummer:
- XLL735125.000000I
- Fabrikant:
- Renesas Electronics
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
| Merk | Renesas Electronics | |
| Oscillator Type | XO | |
| Product Type | Oscillator | |
| Output Frequency | 0.75MHz | |
| Frequency Stability | 50 ppm | |
| Package Type | VCXO | |
| Minimum Supply Voltage | -0.5V | |
| Output Level | LVDS | |
| Maximum Supply Voltage | 5V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -20°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 70°C | |
| Length | 7mm | |
| Width | 5mm | |
| Height | 1.3mm | |
| Standards/Approvals | RoHS | |
| Series | XL | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Renesas Electronics | ||
Oscillator Type XO | ||
Product Type Oscillator | ||
Output Frequency 0.75MHz | ||
Frequency Stability 50 ppm | ||
Package Type VCXO | ||
Minimum Supply Voltage -0.5V | ||
Output Level LVDS | ||
Maximum Supply Voltage 5V | ||
Mount Type Surface | ||
Minimum Operating Temperature -20°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 70°C | ||
Length 7mm | ||
Width 5mm | ||
Height 1.3mm | ||
Standards/Approvals RoHS | ||
Series XL | ||
Automotive Standard No | ||
The Renesas Electronics IDT XL devices (XO and VCXO options) are ultra-precision crystal oscillators with 750 to 890fs typical phase jitter over 12kHz to 20MHz bandwidth. Available in a wide frequency range from 0.750MHz to 1350MHz, the XL series crystal oscillators utilize a family of proprietary ASICs, with a key focus on noise reduction technologies.
Output types: LVDS, LVPECL, LVCMOS
Phase jitter (12kHz to 20MHz): 750fs to 890fs typical
Supply voltage: 2.5V or 3.3V
Operating temperature: -40°C to +105°C (XO only)
Frequency stability options: ±50 or ±100 ppm
kV of 85ppm/volt typical from 0.5VDC to VDD (VCXO only)
Better than ±10% linearity for Vc range
Gerelateerde Links
- Renesas Electronics 50 ppm LVDS, 4-Pin VCXO XLL735125.000000I
- Renesas Electronics 50 ppm LVDS, 6-Pin VCXO XLH735025.000000X
- Renesas Electronics 25 ppm LVDS, 6-Pin VCXO XLL736200.000000I
- Renesas Electronics 25 ppm LVDS, 4-Pin VCXO XLL536125.000000I
- Renesas Electronics 25 ppm LVDS, 4-Pin VCXO XLL726200.000000I
- Renesas Electronics 25 ppm LVDS, 6-Pin VCXO XLH536020.000000I
- Renesas Electronics 25 ppm LVDS, 6-Pin VCXO XLH536024.000000I
- Renesas Electronics 25 ppm LVDS, 6-Pin VCXO XLH536025.000000I