Abracon, 24MHz Crystal Oscillator Crystal Oscillator, ±50 ppm CMOS, HCMOS, LVCMOS, 4-Pin Surface Mount
- RS-stocknr.:
- 237-7321
- Fabrikantnummer:
- ASVDV-24.000MHz-LC-T
- Fabrikant:
- Abracon
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 5 eenheden)*
€ 7,31
(excl. BTW)
€ 8,84
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 16 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 - 45 | € 1,462 | € 7,31 |
| 50 - 95 | € 1,394 | € 6,97 |
| 100 - 245 | € 1,162 | € 5,81 |
| 250 - 495 | € 1,14 | € 5,70 |
| 500 + | € 1,132 | € 5,66 |
*prijsindicatie
- RS-stocknr.:
- 237-7321
- Fabrikantnummer:
- ASVDV-24.000MHz-LC-T
- Fabrikant:
- Abracon
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
| Merk | Abracon | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | Crystal Oscillator | |
| Output Frequency | 24MHz | |
| Frequency Stability | ±50 ppm | |
| Packaging | Bulk | |
| Load Capacitance | 15pF | |
| Package Type | Surface Mount | |
| Maximum Supply Voltage | 3.63V | |
| Output Level | CMOS, HCMOS, LVCMOS | |
| Minimum Supply Voltage | 1.6V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 85°C | |
| Width | 5mm | |
| Length | 7mm | |
| Height | 1.4mm | |
| Series | ASVDV | |
| Standards/Approvals | ISO9001-2015, RoHS/RoHS II | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Abracon | ||
Product Type Crystal Oscillator | ||
Oscillator Type Crystal Oscillator | ||
Output Frequency 24MHz | ||
Frequency Stability ±50 ppm | ||
Packaging Bulk | ||
Load Capacitance 15pF | ||
Package Type Surface Mount | ||
Maximum Supply Voltage 3.63V | ||
Output Level CMOS, HCMOS, LVCMOS | ||
Minimum Supply Voltage 1.6V | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 85°C | ||
Width 5mm | ||
Length 7mm | ||
Height 1.4mm | ||
Series ASVDV | ||
Standards/Approvals ISO9001-2015, RoHS/RoHS II | ||
Automotive Standard No | ||
The Abracon ASVDV series is continuous voltage SMD crystal oscillator has low current consumption and operated from 1.6 V to 3.63 V input voltage. This crystal oscillator used in portable & wearable electronics, consumer electronics, industrial control &
Continuous Vdd operation from 1.6 V to 3.63 V Optimized for low current consumption Output Enable/Start & Disable/Stop function Output waveform CMOS/HCMOS/LVCMOS compatible Hermetically seam-sealed ceramic package RoHS/RoHS II compliant
Gerelateerde Links
- Abracon ±50 ppm CMOS LVCMOS, 4-Pin Surface Mount
- Abracon 50 ppm LVCMOS CMOS, 4-Pin Surface Mount
- Abracon ±50 ppm CMOS LVCMOS, 4-Pin Surface Mount
- Abracon ±50 ppm CMOS HCMOS, 4-Pin Surface Mount
- Abracon 4-Pin Surface Mount ASE-24.000MHZ-ET
- Abracon 4-Pin Surface Mount ASV-24.000MHZ-E-T
- Abracon 4-Pin Surface Mount ASV-24.000MHZ-EJ-T
- Abracon 50 ppm CMOS HCMOS, 4-Pin Surface Mount