Abracon, 24MHz Crystal Oscillator Crystal Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount ASEAIG-24.000MHZ-C-T
- RS-stocknr.:
- 240-3572
- Fabrikantnummer:
- ASEAIG-24.000MHZ-C-T
- Fabrikant:
- Abracon
Subtotaal (1 rol van 1000 eenheden)*
€ 965,00
(excl. BTW)
€ 1.168,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 09 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 1000 + | € 0,965 | € 965,00 |
*prijsindicatie
- RS-stocknr.:
- 240-3572
- Fabrikantnummer:
- ASEAIG-24.000MHZ-C-T
- Fabrikant:
- Abracon
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
| Merk | Abracon | |
| Oscillator Type | Crystal Oscillator | |
| Product Type | Crystal Oscillator | |
| Output Frequency | 24MHz | |
| Frequency Stability | ±50 ppm | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Maximum Supply Voltage | 3.47V | |
| Output Level | CMOS | |
| Minimum Supply Voltage | 3.14V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 2.5mm | |
| Height | 2.1mm | |
| Series | ASEAIG | |
| Length | 3.2mm | |
| Automotive Standard | AEC-Q200 | |
| Alles selecteren | ||
|---|---|---|
Merk Abracon | ||
Oscillator Type Crystal Oscillator | ||
Product Type Crystal Oscillator | ||
Output Frequency 24MHz | ||
Frequency Stability ±50 ppm | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Maximum Supply Voltage 3.47V | ||
Output Level CMOS | ||
Minimum Supply Voltage 3.14V | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 2.5mm | ||
Height 2.1mm | ||
Series ASEAIG | ||
Length 3.2mm | ||
Automotive Standard AEC-Q200 | ||
The Abracon ASEAIG series is automotive and industrial grade ceramic base SMD crystal oscillator have hermetically seam sealed ceramic package. This crystals used in infotainment systems, GPS and navigation, ADAS, LiDAR like applications.
AEC-Q200 qualified
Automotive Grade 1: -40°C to +125°C
TS16949 production line certified
PPAP available upon request
Hermetically seam-sealed ceramic package
RoHS/RoHS II compliant and Pb free
Gerelateerde Links
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount ASEAIG-24.000MHZ-C-T
- Abracon ± 50 ppm CMOS, 4-Pin SMD ASE-24.000MHZ-L-C-T
- Abracon ±50 ppm CMOS TTL, 4-Pin SMD ASA-24.000MHZ-L-T
- Abracon ±30 ppm CMOS, 4-Pin SMD ASCO2-24.000MHZ-EK-T3
- Abracon 50 ppm CMOS, 4-Pin Surface Mount ASE-24.000MHZ-LR-T
- Abracon 25 ppm CMOS, 4-Pin Surface Mount ASCODV-24.000MHZ-LR-T3
- Abracon 50 ppm CMOS, 4-Pin Surface Mount ASAAIG-24.000MHZ-K-C-S-T
- Abracon 4-Pin Surface Mount ASE-24.000MHZ-ET