Abracon, 32.768kHz Crystal Oscillator Crystal Oscillator, ±100 ppm CMOS, 4-Pin Surface Mount ASDKDVAIG-32.768kHz-KC-T3
- RS-stocknr.:
- 249-9375
- Fabrikantnummer:
- ASDKDVAIG-32.768kHz-KC-T3
- Fabrikant:
- Abracon
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 5 eenheden)*
€ 4,64
(excl. BTW)
€ 5,62
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2.710 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 - 45 | € 0,928 | € 4,64 |
| 50 - 95 | € 0,888 | € 4,44 |
| 100 - 245 | € 0,748 | € 3,74 |
| 250 - 995 | € 0,732 | € 3,66 |
| 1000 + | € 0,61 | € 3,05 |
*prijsindicatie
- RS-stocknr.:
- 249-9375
- Fabrikantnummer:
- ASDKDVAIG-32.768kHz-KC-T3
- Fabrikant:
- Abracon
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
| Merk | Abracon | |
| Oscillator Type | Crystal Oscillator | |
| Product Type | Crystal Oscillator | |
| Output Frequency | 32.768kHz | |
| Frequency Stability | ±100 ppm | |
| Load Capacitance | 15pF | |
| Package Type | Surface Mount | |
| Output Level | CMOS | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Supply Voltage | 1.62V | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 2mm | |
| Series | ASAKDVAIG | |
| Standards/Approvals | RoHS/RoHS II | |
| Width | 1.6mm | |
| Height | 800μm | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Abracon | ||
Oscillator Type Crystal Oscillator | ||
Product Type Crystal Oscillator | ||
Output Frequency 32.768kHz | ||
Frequency Stability ±100 ppm | ||
Load Capacitance 15pF | ||
Package Type Surface Mount | ||
Output Level CMOS | ||
Maximum Supply Voltage 3.63V | ||
Minimum Supply Voltage 1.62V | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 2mm | ||
Series ASAKDVAIG | ||
Standards/Approvals RoHS/RoHS II | ||
Width 1.6mm | ||
Height 800μm | ||
Automotive Standard No | ||
The Abracon ASDKDVAIG is Automotive & Industrial Grade 32.768kHz Continuous Voltage SMD having operating range from 1.62V to 3.63V and optimized for low current consumption. It is a hermetically seam-sealed ceramic package and used for GPS & Navigation, v
Frequency range 32.678 kHz
Vehicle to Vehicle Communication
LiDAR (Light Detection and Ranging)
Used In-vehicle Networking
It is used for Powertrain & Drive Control
Power Control & Conversion
Industrial Control & Automation
Gerelateerde Links
- Abracon ±100 ppm CMOS, 4-Pin Surface Mount
- Abracon ±100 ppm CMOS Surface Mount ASEKDVAIG-32.768kHz-KC-T3
- Abracon ±100 ppm CMOS Surface Mount
- Abracon -100 to 100 ppm CMOS, 4-Pin Surface Mount
- Abracon 32.768kHz Temperature Compensated Crystal Oscillator CMOS ±5.0 ppm Surface Mount ATXK-H14-C-32.768kHz-E50-T3
- Abracon 32.768kHz Temperature Compensated Crystal Oscillator CMOS ±5.0 ppm Surface Mount ATXK-H14-D-32.768kHz-E50-T3
- Abracon 32.768kHz Temperature Compensated Crystal Oscillator CMOS ±5.0 ppm Surface Mount ATXK-H14-E-32.768kHz-E50-T3
- Abracon 32.768kHz Temperature Compensated Crystal Oscillator CMOS ±5.0 ppm Surface Mount