Renesas Electronics Crystal Oscillator Crystal Oscillator, ±50 ppm LVCMOS, 6-Pin XLH535100.000000I
- RS-stocknr.:
- 262-9039
- Fabrikantnummer:
- XLH535100.000000I
- Fabrikant:
- Renesas Electronics
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 262-9039
- Fabrikantnummer:
- XLH535100.000000I
- Fabrikant:
- Renesas Electronics
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
| Merk | Renesas Electronics | |
| Oscillator Type | Crystal Oscillator | |
| Product Type | Crystal Oscillator | |
| Frequency Stability | ±50 ppm | |
| Load Capacitance | 15pF | |
| Packaging | Cut Tape | |
| Output Level | LVCMOS | |
| Minimum Supply Voltage | 3.14V | |
| Maximum Supply Voltage | 3.47V | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 5mm | |
| Standards/Approvals | RoHS, REACH | |
| Length | 7mm | |
| Series | XL | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Renesas Electronics | ||
Oscillator Type Crystal Oscillator | ||
Product Type Crystal Oscillator | ||
Frequency Stability ±50 ppm | ||
Load Capacitance 15pF | ||
Packaging Cut Tape | ||
Output Level LVCMOS | ||
Minimum Supply Voltage 3.14V | ||
Maximum Supply Voltage 3.47V | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 5mm | ||
Standards/Approvals RoHS, REACH | ||
Length 7mm | ||
Series XL | ||
Automotive Standard No | ||
- Land van herkomst:
- TW
The Renesas Electronics XL devices are ultra-precision crystal oscillators with 750 to 890fs typical phase jitter over 12kHz to 20MHz bandwidth. Available in a wide frequency range from 0.750MHz to 1350MHz, the XL series crystal oscillators utilize a family of proprietary ASICs, with a key focus on noise reduction technologies. The 3rd order delta sigma modulator reduces noise to the levels that are comparable to traditional Bulk Quartz and SAW oscillators. With short lead-time, low cost, low noise, wide frequency range, excellent ambient performance, the XL devices are an excellent choice over the conventional technologies.
Output types is LVDS, LVPECL, LVCMOS
Phase jitter is 750fs to 890fs typical