Renesas Electronics, 25MHz XO Crystal Oscillator, 50 ppm HCMOS, 6-Pin Surface Mount XLH735025.000000I
- RS-stocknr.:
- 263-8038
- Fabrikantnummer:
- XLH735025.000000I
- Fabrikant:
- Renesas Electronics
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 5 eenheden)*
€ 5,53
(excl. BTW)
€ 6,69
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 65 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 - 45 | € 1,106 | € 5,53 |
| 50 - 95 | € 0,914 | € 4,57 |
| 100 - 245 | € 0,814 | € 4,07 |
| 250 - 495 | € 0,796 | € 3,98 |
| 500 + | € 0,766 | € 3,83 |
*prijsindicatie
- RS-stocknr.:
- 263-8038
- Fabrikantnummer:
- XLH735025.000000I
- Fabrikant:
- Renesas Electronics
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
| Merk | Renesas Electronics | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | XO | |
| Output Frequency | 25MHz | |
| Frequency Stability | 50 ppm | |
| Packaging | Cut Tape | |
| Load Capacitance | 15pF | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 3.14V | |
| Output Level | HCMOS | |
| Maximum Supply Voltage | 3.47V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, REACH | |
| Width | 5mm | |
| Series | XL | |
| Length | 7mm | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Renesas Electronics | ||
Product Type Crystal Oscillator | ||
Oscillator Type XO | ||
Output Frequency 25MHz | ||
Frequency Stability 50 ppm | ||
Packaging Cut Tape | ||
Load Capacitance 15pF | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 3.14V | ||
Output Level HCMOS | ||
Maximum Supply Voltage 3.47V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 6 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, REACH | ||
Width 5mm | ||
Series XL | ||
Length 7mm | ||
Automotive Standard No | ||
- Land van herkomst:
- TW
The Renesas Electronics ultra-precision crystal oscillators has key focus on noise reduction technologies. The 3rd order delta sigma modulator reduces noise to the levels that are comparable to traditional bulk quartz and SAW oscillators. It has short lead-time, low cost, low noise, wide frequency range, excellent ambient performance.
Operating temperature 40°C to +85°C
Frequency stability options ±20 to ±100 ppm
Better than ±10% linearity for Vc range
Gerelateerde Links
- Renesas Electronics 50 ppm HCMOS, 6-Pin Surface Mount XLH735025.000000I
- Renesas Electronics ±20 ppm HCMOS, 6-Pin Surface Mount XLH536250.000000I
- Renesas Electronics ±20 ppm HCMOS, 6-Pin Surface Mount XLH536004.000000I
- Renesas Electronics ±20 ppm HCMOS, 6-Pin Surface Mount XLH536013.000000I
- Renesas Electronics ±20 ppm HCMOS, 6-Pin Surface Mount XLH538027.120000X
- Renesas Electronics ±20 ppm HCMOS, 6-Pin Surface Mount XLH736008.192000I
- Renesas Electronics ±20 ppm HCMOS, 6-Pin Surface Mount XLH536028.636360I
- Renesas Electronics ±20 ppm HCMOS, 6-Pin Surface Mount XLH536024.576000I