MERCURY, 10MHz Clock Oscillator, ±50 ppm HCMOS, 4-Pin SMD 3H53ET-10.000
- RS-stocknr.:
- 672-0609
- Fabrikantnummer:
- 3H53ET-10.000
- Fabrikant:
- MERCURY
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 672-0609
- Fabrikantnummer:
- 3H53ET-10.000
- Fabrikant:
- MERCURY
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
| Merk | MERCURY | |
| Oscillator Type | Clock | |
| Product Type | Oscillator | |
| Output Frequency | 10MHz | |
| Frequency Stability | ±50 ppm | |
| Packaging | Tape & Reel | |
| Package Type | SMD | |
| Output Level | HCMOS | |
| Maximum Supply Voltage | 3.3V | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Height | 1.2mm | |
| Series | H53 | |
| Width | 3.2mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk MERCURY | ||
Oscillator Type Clock | ||
Product Type Oscillator | ||
Output Frequency 10MHz | ||
Frequency Stability ±50 ppm | ||
Packaging Tape & Reel | ||
Package Type SMD | ||
Output Level HCMOS | ||
Maximum Supply Voltage 3.3V | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Height 1.2mm | ||
Series H53 | ||
Width 3.2mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- Land van herkomst:
- TW

Mercury H53 Series, HCMOS Close-Tolerance Oscillators
Dimensions: 5 x 3.2 x 1.2 mm
Supply Voltage: 1.2 V to 5 V
Seam sealed ceramic base clock oscillators
Crystal Oscillators 5x3.2mm Ceramic case
Gerelateerde Links
- MERCURY ±50 ppm TTL 14-Pin PDIP 5H14ET-10.000
- MERCURY ±50 ppm HCMOS 8-Pin PDIP 5H8ET-10.000
- MERCURY ±50ppm HCMOS, 4-Pin SMD 3H53ET-16.000
- MERCURY ±50ppm HCMOS, 4-Pin SMD 3H53ET-48.000
- MERCURY ±50 ppm HCMOS, 4-Pin SMD 3H53ET-25.000
- MERCURY ±50 ppm HCMOS, 4-Pin SMD 3H53ET-24.576
- MERCURY ±50 ppm HCMOS, 4-Pin SMD 3H53ET-24.000
- MERCURY ±50ppm HCMOS, 4-Pin SMD 3H32ET-16.000