IQD 8 MHz Crystal Unit ±30 ppm SMT 4-Pin 13.4 mm 4.9mm
- RS-stocknr.:
- 212-0581
- Fabrikantnummer:
- LFXTAL029914
- Fabrikant:
- IQD
Subtotaal (1 zak van 100 eenheden)*
€ 34,40
(excl. BTW)
€ 41,60
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 700 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 100 + | € 0,344 | € 34,40 |
*prijsindicatie
- RS-stocknr.:
- 212-0581
- Fabrikantnummer:
- LFXTAL029914
- Fabrikant:
- IQD
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
| Merk | IQD | |
| Standard Frequency | 8MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 16pF | |
| Packaging | Bulk | |
| Package Type | SMT | |
| Pin Count | 4 | |
| Length | 13.4mm | |
| Width | 4.9mm | |
| Frequency Tolerance | ±30 ppm | |
| Frequency Stability | ±50 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 40Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Status 2011, REACH Status, EU | |
| Series | HC49/4HSMX | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk IQD | ||
Standard Frequency 8MHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 16pF | ||
Packaging Bulk | ||
Package Type SMT | ||
Pin Count 4 | ||
Length 13.4mm | ||
Width 4.9mm | ||
Frequency Tolerance ±30 ppm | ||
Frequency Stability ±50 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 40Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Status 2011, REACH Status, EU | ||
Series HC49/4HSMX | ||
Automotive Standard No | ||
The IQD Quartz Crystal is a industry standard SMD crystal resistance welded, hermetically sealed in an inert atmosphere, glass to metal seals on leads lead wires are mounted onto a plastic former to create a gull wing mount.
Frequency is 8.0MHz
Frequency tolerance is ±30.00ppm
Tolerance condition is at 25°C ±2°C
Operating temperature range is -40°C to 85°C
Gerelateerde Links
- IQD 8 MHz Crystal Unit ±30 ppm SMT 4-Pin 13.4 mm 4.9mm
- IQD 4 MHz Crystal Unit ±30.00 ppm SMT 4-Pin
- IQD 8 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 4.3 mm 11.4 mm 4.9mm
- IQD 14.7456 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 4.3 mm 11.4 mm 4.9mm
- IQD 6 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 4.3 mm 11.4 mm 4.9mm
- IQD 4 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 4.3 mm 11.4 mm 4.9mm
- IQD 10 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 4.3 mm 11.4 mm 4.9mm
- IQD 4.9152 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 4.3 mm 11.4 mm 4.9mm