ILSI 24 MHz Crystal Unit ±30 ppm SMD 4-Pin 1 mm 5 mm 3.2mm
- RS-stocknr.:
- 219-2160
- Fabrikantnummer:
- ILCX07-FF3F18-24.000MHz
- Fabrikant:
- ILSI
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 rol van 10 eenheden)*
€ 7,00
(excl. BTW)
€ 8,50
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 10 - 40 | € 0,70 | € 7,00 |
| 50 - 90 | € 0,53 | € 5,30 |
| 100 - 240 | € 0,516 | € 5,16 |
| 250 - 490 | € 0,475 | € 4,75 |
| 500 + | € 0,448 | € 4,48 |
*prijsindicatie
- RS-stocknr.:
- 219-2160
- Fabrikantnummer:
- ILCX07-FF3F18-24.000MHz
- Fabrikant:
- ILSI
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
| Merk | ILSI | |
| Standard Frequency | 24MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Packaging | Tape & Reel | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Length | 5mm | |
| Width | 3.2mm | |
| Height | 1mm | |
| Frequency Tolerance | ±30 ppm | |
| Minimum Operating Temperature | -20°C | |
| Frequency Stability | ±30 ppm | |
| Series Resistance | 30Ω | |
| Maximum Operating Temperature | 70°C | |
| Series | ILCX07 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk ILSI | ||
Standard Frequency 24MHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Packaging Tape & Reel | ||
Package Type SMD | ||
Pin Count 4 | ||
Length 5mm | ||
Width 3.2mm | ||
Height 1mm | ||
Frequency Tolerance ±30 ppm | ||
Minimum Operating Temperature -20°C | ||
Frequency Stability ±30 ppm | ||
Series Resistance 30Ω | ||
Maximum Operating Temperature 70°C | ||
Series ILCX07 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- Land van herkomst:
- CN
The ILCX07 series crystal has output frequency 24 MHz and it is available in SMD package of dimension 5 x 3.2 x 1mm. It is use in fibre channel server & storage, sonet / SDH802.11 / Wi-Fi T1/E1, T3/E3. It's operating temperature is -20°C to +70°C
Low Cost SMD Package
Low ESR
Compatible with Lead-free Processing
Gerelateerde Links
- ILSI 24 MHz Crystal Unit ±30 ppm SMD 4-Pin 1 mm 5 mm 3.2mm
- ILSI 12 MHz Crystal Unit ±30 ppm SMD 4-Pin 1 mm 5 mm 3.2mm
- ILSI 24 MHz Crystal Unit ±10 ppm SMD 4-Pin 1 mm 5 mm 3.2mm
- ILSI 8 MHz Crystal Unit ±10 ppm SMD 4-Pin 1 mm 5 mm 3.2mm
- ILSI 14.7456 MHz Crystal Unit ±30 ppm SMD 4-Pin 1.3 mm 5 mm 3.2mm
- ILSI 18.432 MHz Crystal Unit ±30 ppm SMD 4-Pin 1.3 mm 5 mm 3.2mm
- ILSI 24 MHz Crystal Unit ±30 ppm SMD 2-Pin 4.5 mm 13.3 mm 4.73mm
- ILSI 0.032768 MHz Crystal Unit 20 ppm SMD 2-Pin 0.6 mm 1.6 mm 1mm