Fluke 17XX-CLAMP-ADPT-1V Current Clamp, BNC Adapter Adapter
- RS-stocknr.:
- 285-6213
- Fabrikantnummer:
- 17XX-CLAMP-ADPT-1V
- Fabrikant:
- Fluke
Subtotaal (1 eenheid)*
€ 162,00
(excl. BTW)
€ 196,02
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 162,00 |
*prijsindicatie
- RS-stocknr.:
- 285-6213
- Fabrikantnummer:
- 17XX-CLAMP-ADPT-1V
- Fabrikant:
- Fluke
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
| Merk | Fluke | |
| Product Type | Current Clamp | |
| Adapter Type | BNC Adapter | |
| Connector Type | BNC | |
| Model Number | 17XX-CLAMP-ADPT-1V | |
| Standards/Approvals | IEC 61010-2-30 | |
| Safety Category Level | 600 V CATIII 1000 V, CAT IV | |
| Safety Category Voltage | 1kV | |
| Alles selecteren | ||
|---|---|---|
Merk Fluke | ||
Product Type Current Clamp | ||
Adapter Type BNC Adapter | ||
Connector Type BNC | ||
Model Number 17XX-CLAMP-ADPT-1V | ||
Standards/Approvals IEC 61010-2-30 | ||
Safety Category Level 600 V CATIII 1000 V, CAT IV | ||
Safety Category Voltage 1kV | ||
- Land van herkomst:
- CN
The Fluke BNC Current Adapters are designed to allow the connection of either Ac or DC current clamps to all 17XX products. The adapter consists of a cable with the plug that fits the 17XX products and a female BNC connector allowing connection other current clamps with mV/A outputs. The clamps maybe AC or DC (the 177X products are the only ones that can measure DC current).
Good quality
Gerelateerde Links
- Fluke 17XX Current Clamp, BNC Adapter Adapter
- Fluke i400s Current Clamp 400 A AC Max
- Fluke i400s Current Clamp 400 A AC Max, UKAS
- Fluke i400s Current Clamp 400 A AC Max, RSCAL
- Fluke I3000 FLEX Current Clamp 3 kA AC Max, Current Output
- Fluke 80i-110s Current Clamp BNC Adapter Adapter Current, Voltage Output
- Fluke 80i-110s Current Clamp BNC Adapter Adapter Current RSCAL
- Fluke 80i-110s Current Clamp BNC Adapter Adapter Current UKAS