Chauvin Arnoux MN60 Current Clamp, AC Adapter, 200 A AC Max, UKAS
- RS-stocknr.:
- 459-3556
- Fabrikant:
- Chauvin Arnoux
Subtotaal (1 eenheid)*
€ 409,19
(excl. BTW)
€ 495,12
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 11 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 409,19 |
*prijsindicatie
- RS-stocknr.:
- 459-3556
- Fabrikant:
- Chauvin Arnoux
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
| Merk | Chauvin Arnoux | |
| Product Type | Current Clamp | |
| Adapter Type | AC | |
| Maximum AC Current | 200A | |
| Accuracy | ±1.5% + 5 mV | |
| Maximum Conductor Size | 20mm | |
| Cable Length | 1.5mm | |
| Battery Type | AA, Alkaline, LR6 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Model Number | MN60 | |
| Safety Category Voltage | 300V, 600V | |
| Safety Category Level | CAT III, CAT I | |
| Calibrated | UKAS | |
| Alles selecteren | ||
|---|---|---|
Merk Chauvin Arnoux | ||
Product Type Current Clamp | ||
Adapter Type AC | ||
Maximum AC Current 200A | ||
Accuracy ±1.5% + 5 mV | ||
Maximum Conductor Size 20mm | ||
Cable Length 1.5mm | ||
Battery Type AA, Alkaline, LR6 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
Model Number MN60 | ||
Safety Category Voltage 300V, 600V | ||
Safety Category Level CAT III, CAT I | ||
Calibrated UKAS | ||
Vrijgesteld
- Land van herkomst:
- FR
Chauvin Arnoux MN60 Mini Clamps
Dual range a.c. current clamp nominal measuring ranges 0.1A to 20A a.c. and 0.5A to 200A a.c.
Safe, non intrusive current measurement
40Hz to 10kHz bandwidth
Ergonomic jaw design for measurement where access is difficult and allows 'hooking' onto the cable
Max. conductor size 20mm dia. or 20 x 5mm bus bar
Fitted with a 2m coaxial lead and 50Ω BNC plug to suit most analogue & digital oscilloscopes
Conforms to IEC1010-2-032 (safety standard) 600V Cat III
Gerelateerde Links
- Chauvin Arnoux MN60 Current Clamp 200 A AC Max
- Chauvin Arnoux MN60 Current Clamp 200 A AC Max, RSCAL
- Chauvin Arnoux Current Clamp 150 A AC Max, UKAS
- Chauvin Arnoux Current Clamp 240 A AC Max, UKAS
- Chauvin Arnoux Current Clamp 240 A AC Max UKAS
- Chauvin Arnoux Current Clamp 240 A AC Max UKAS
- Chauvin Arnoux Current Clamp 200 A AC Max
- Chauvin Arnoux Current Clamp AC/DC Adapter Current Output, UKAS