ZXCT1009FTA DiodesZetex Current Monitor Single 3-Pin SOT-23
- RS-stocknr.:
- 154-920
- Fabrikantnummer:
- ZXCT1009FTA
- Fabrikant:
- DiodesZetex
Ontvang bulkkorting
Voeg 30 meer toe om € 3,06 te besparen
Bekijk bulkkortingSubtotaal (1 verpakking van 5 eenheden)*
€ 3,74
(excl. BTW)
€ 4,53
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 41.265 stuk(s) vanaf 30 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* | Bespaar |
|---|---|---|---|
| 5 - 25 | € 0,748 | € 3,74 | - |
| 30 - 145 | € 0,646 | € 3,23 | € 3,06 |
| 150 - 745 | € 0,544 | € 2,72 | € 30,60 |
| 750 - 1495 | € 0,442 | € 2,21 | € 229,50 |
| 1500 + | € 0,428 | € 2,14 | € 480,00 |
*prijsindicatie
- RS-stocknr.:
- 154-920
- Fabrikantnummer:
- ZXCT1009FTA
- Fabrikant:
- DiodesZetex
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
| Merk | DiodesZetex | |
| Power Supply Type | Single | |
| Product Type | Current Monitor | |
| Maximum Supply Voltage | 20V | |
| Minimum Supply Voltage | 2.5V | |
| Number of Channels | 1 | |
| Supply Current | 100nA | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| GBP - Gain Bandwidth Product | 2MHz | |
| Series | ZXCT1009 | |
| Length | 3.05mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Automotive Standard | AEC-Q100 | |
| Maximum Operating Temperature | 85°C | |
| Alles selecteren | ||
|---|---|---|
Merk DiodesZetex | ||
Power Supply Type Single | ||
Product Type Current Monitor | ||
Maximum Supply Voltage 20V | ||
Minimum Supply Voltage 2.5V | ||
Number of Channels 1 | ||
Supply Current 100nA | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
GBP - Gain Bandwidth Product 2MHz | ||
Series ZXCT1009 | ||
Length 3.05mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Automotive Standard AEC-Q100 | ||
Maximum Operating Temperature 85°C | ||
Current Sensing Amplifiers, DiodesZetex
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
Gerelateerde Links
- DiodesZetex Current Monitor Single 3-Pin SOT-23
- ZXCT1022E5TA DiodesZetex Current Monitor Single 5-Pin SOT-23
- ZXCT1020E5TA DiodesZetex Current Monitor Single 5-Pin SOT-23
- ZXCT1107SA-7 DiodesZetex Current Monitor Single 3-Pin SOT-23
- ZXCT1109SA-7 DiodesZetex Current Monitor Single 3-Pin SOT-23
- DiodesZetex Current Monitor Single 5-Pin SOT-25
- ZXCT1084E5TA DiodesZetex Current Monitor Single 5-Pin SOT-25
- ZXCT1087E5TA DiodesZetex Current Monitor Single 5-Pin SOT-25