Infineon, Current Sensor 48-Pin, PG-TQFP-48
- RS-stocknr.:
- 225-0585
- Fabrikantnummer:
- TLE9241QUXUMA1
- Fabrikant:
- Infineon
Subtotaal (1 rol van 2500 eenheden)*
€ 9.527,50
(excl. BTW)
€ 11.527,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 22 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 2500 + | € 3,811 | € 9.527,50 |
*prijsindicatie
- RS-stocknr.:
- 225-0585
- Fabrikantnummer:
- TLE9241QUXUMA1
- Fabrikant:
- Infineon
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
| Merk | Infineon | |
| Product Type | Current Sensor | |
| Quiescent Current | 0.01mA | |
| Package Type | PG-TQFP-48 | |
| Current Rating | 16.8 mA | |
| Bandwidth | 5kHz | |
| Pin Count | 48 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 9mm | |
| Width | 9 mm | |
| Series | TLE9241QU | |
| Standards/Approvals | RoHS | |
| Height | 1.2mm | |
| Automotive Standard | AEC-Q100 | |
| Alles selecteren | ||
|---|---|---|
Merk Infineon | ||
Product Type Current Sensor | ||
Quiescent Current 0.01mA | ||
Package Type PG-TQFP-48 | ||
Current Rating 16.8 mA | ||
Bandwidth 5kHz | ||
Pin Count 48 | ||
Mount Type Surface | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 9mm | ||
Width 9 mm | ||
Series TLE9241QU | ||
Standards/Approvals RoHS | ||
Height 1.2mm | ||
Automotive Standard AEC-Q100 | ||
The Infineon TLE9241QU is an integrated circuit (IC) for use in automatic transmission control module. It have two gate drive outputs are included for controlling a reverse polarity protected high-side switch typically used to switch off power to the control module while the module is in a sleep state and two high-side gate drive channels are also included for controlling two safety switches.
Integrated charge pump
16 bit SPI interface
Green Product
Four input interfaces for two wire hall effect speed sensors
Gerelateerde Links
- Infineon TLE9241QUXUMA1 PG-TQFP-48
- Infineon TLI4971A025T5E0001XUMA1 PG-TISON-8
- Infineon TLI4971A050T5UE0001XUMA1 PG-TISON-8
- Infineon TLI4971A050T5E0001XUMA1 PG-TISON-8
- Infineon TLE4972AE35S5XUMA1 PG-VSON-6
- Infineon TLI4971A075T5E0001XUMA1 PG-TISON-8
- Infineon TLI4971A075T5UE0001XUMA1 PG-TISON-8
- Infineon TLI4971A025T5UE0001XUMA1 PG-TISON-8