LEM LAH Series Current Transformer 125 A 1:1000 12V, 15 V
- RS-stocknr.:
- 115-746
- Fabrikantnummer:
- LAH 125-P
- Fabrikant:
- LEM
Subtotaal (1 eenheid)*
€ 38,91
(excl. BTW)
€ 47,08
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 50 stuk(s) vanaf 12 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 38,91 |
*prijsindicatie
- RS-stocknr.:
- 115-746
- Fabrikantnummer:
- LAH 125-P
- Fabrikant:
- LEM
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
| Merk | LEM | |
| Product Type | Current Transformer | |
| Series | LAH | |
| Secondary Current | 125mA | |
| Primary Current | 125A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EN 50178:1997 | |
| Weight | 30g | |
| Mount Type | PCB | |
| Turns Ratio | 1:1000 | |
| Supply Voltage | 12V, 15V | |
| Alles selecteren | ||
|---|---|---|
Merk LEM | ||
Product Type Current Transformer | ||
Series LAH | ||
Secondary Current 125mA | ||
Primary Current 125A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EN 50178:1997 | ||
Weight 30g | ||
Mount Type PCB | ||
Turns Ratio 1:1000 | ||
Supply Voltage 12V, 15V | ||
Vrijgesteld
The LEM Current transformer used for the electronic measurement of currents such as DC, AC, pulsed with galvanic separation between the primary circuit and the secondary circuit. It uses Hall effect measuring principle.
Excellent accuracy
Very good linearity
Low temperature drift
Optimized delay time
Gerelateerde Links
- LEM LAH Series Current Transformer 50 A 12V, 15 V
- LEM LAH Series Current Transformer 25 A 1:1000 0.31 W 12V, 15 V
- LEM LAH Series Current Transformer 25 A
- LEM LAH Series Current Transformer 100:1 12 → 15 V
- LEM LA 125-P Series Current Transformer 200 A 1 12V, 15 V 15mm Bore
- LEM LV Series Current Transformer 14 A 12V, 15 V
- LEM LA 55-P Series Current Transformer 70 A 1 12V, 15 V
- LEM LA 25-P Series Current Transformer 55 A 1 12V, 15 V