LEM HOYS Series Current Transformer 400 A 5V
- RS-stocknr.:
- 200-3792
- Fabrikantnummer:
- HOYS 400-S-0100
- Fabrikant:
- LEM
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 200-3792
- Fabrikantnummer:
- HOYS 400-S-0100
- Fabrikant:
- LEM
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
| Merk | LEM | |
| Product Type | Current Transformer | |
| Series | HOYS | |
| Terminal Type | Wire | |
| Minimum Operating Temperature | -40°C | |
| Primary Current | 400A | |
| Maximum Operating Temperature | 105°C | |
| Length | 35.2mm | |
| Weight | 101g | |
| Depth | 32mm | |
| Standards/Approvals | IEC 61800-5-1: 2007, IEC 62109-1: 2010, UL 508: 2013, CE, IEC 61800-2: 2015, IEC 61800-3: 2004 | |
| Width | 44.01mm | |
| Mount Type | Base | |
| Supply Voltage | 5V | |
| Minimum Operating Frequency | 180kHz | |
| Alles selecteren | ||
|---|---|---|
Merk LEM | ||
Product Type Current Transformer | ||
Series HOYS | ||
Terminal Type Wire | ||
Minimum Operating Temperature -40°C | ||
Primary Current 400A | ||
Maximum Operating Temperature 105°C | ||
Length 35.2mm | ||
Weight 101g | ||
Depth 32mm | ||
Standards/Approvals IEC 61800-5-1: 2007, IEC 62109-1: 2010, UL 508: 2013, CE, IEC 61800-2: 2015, IEC 61800-3: 2004 | ||
Width 44.01mm | ||
Mount Type Base | ||
Supply Voltage 5V | ||
Minimum Operating Frequency 180kHz | ||
The LEM HOYS series current transducer for electronic measurement of current with galvanic separation between primary and secondary circuit. It has application for Drives ,converter, combiner box and inverters.
Single supply +5V
Low power consumption
Factory calibrated
Voltage output
Overcurrent detection
Gerelateerde Links
- LEM HOYS Series Current Transformer 100 A 5V
- LEM HOYS Series Current Transformer 200 A 5V
- LEM HOYS Series Base Mounted Current Transformer 500:1, +5 V
- LEM HASS 50 .. 600-S Series Current Transformer 400 A 5V 20mm Bore
- LEM HAS Series Current Transformer 400 A 15V
- LEM HAC Series Current Transformer 400 A 15V
- LEM HAIS Series Current Transformer 600 A 5V 15mm Bore
- LEM HTFS Series Current Transformer 600 A 5V 22mm Bore