LEM LESR Series Current Transformer 50 A 5V
- RS-stocknr.:
- 200-3813
- Artikelnummer Distrelec:
- 301-86-198
- Fabrikantnummer:
- LESR 50-NP
- Fabrikant:
- LEM
Subtotaal (1 eenheid)*
€ 17,52
(excl. BTW)
€ 21,20
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 86 stuk(s) vanaf 12 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 17,52 |
*prijsindicatie
- RS-stocknr.:
- 200-3813
- Artikelnummer Distrelec:
- 301-86-198
- Fabrikantnummer:
- LESR 50-NP
- Fabrikant:
- LEM
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
| Merk | LEM | |
| Product Type | Current Transformer | |
| Series | LESR | |
| Terminal Type | Wire | |
| Minimum Operating Temperature | -40°C | |
| Primary Current | 50A | |
| Maximum Operating Temperature | 105°C | |
| Depth | 13.4mm | |
| Standards/Approvals | UL, IEC 62477-1, IEC 61800-5, IEC 62109-1, CE | |
| Width | 21.9mm | |
| Weight | 10g | |
| Length | 23.7mm | |
| Mount Type | PCB | |
| Supply Voltage | 5V | |
| Minimum Operating Frequency | 300kHz | |
| Alles selecteren | ||
|---|---|---|
Merk LEM | ||
Product Type Current Transformer | ||
Series LESR | ||
Terminal Type Wire | ||
Minimum Operating Temperature -40°C | ||
Primary Current 50A | ||
Maximum Operating Temperature 105°C | ||
Depth 13.4mm | ||
Standards/Approvals UL, IEC 62477-1, IEC 61800-5, IEC 62109-1, CE | ||
Width 21.9mm | ||
Weight 10g | ||
Length 23.7mm | ||
Mount Type PCB | ||
Supply Voltage 5V | ||
Minimum Operating Frequency 300kHz | ||
The LEM LESR series current transducer for electronic measurement of current with galvanic separation between primary and secondary circuit. It is widely use in solar inverter, power sources, AC variable speed and servo motor drives.
Unipolar supply voltage
Closed loop multi range current transducer
Voltage output
Compact design for PCB mounting
Gerelateerde Links
- LEM LESR Series Current Transformer 25 A 5V
- LEM LESR Series Current Transformer 15 A 5V
- LEM LESR Series Current Transformer 6:1, +5 V
- LEM LES Series Current Transformer 50 A 5V
- LEM LPSR Series Current Transformer 50 A 5V
- LEM LKSR Series Current Transformer 20 A 5V
- LEM HXS Series Current Transformer 150 A 5V
- LEM LES Series Current Transformer 15 A 5V