Lovato Electric DM Series Current Transformer 600 A 23mm Bore
- RS-stocknr.:
- 246-6461
- Fabrikantnummer:
- DM1TA0600
- Fabrikant:
- Lovato
Subtotaal (1 eenheid)*
€ 216,25
(excl. BTW)
€ 261,66
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 216,25 |
*prijsindicatie
- RS-stocknr.:
- 246-6461
- Fabrikantnummer:
- DM1TA0600
- Fabrikant:
- Lovato
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
| Merk | Lovato | |
| Product Type | Current Transformer | |
| Series | DM | |
| Secondary Current | 5A | |
| Terminal Type | Screw | |
| Primary Current | 600A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Weight | 900g | |
| Standards/Approvals | IEC/EN 60044-1 | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | Screw | |
| Bore Diameter | 23mm | |
| Minimum Operating Frequency | 50Hz | |
| Alles selecteren | ||
|---|---|---|
Merk Lovato | ||
Product Type Current Transformer | ||
Series DM | ||
Secondary Current 5A | ||
Terminal Type Screw | ||
Primary Current 600A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Weight 900g | ||
Standards/Approvals IEC/EN 60044-1 | ||
Maximum Operating Frequency 60Hz | ||
Mount Type Screw | ||
Bore Diameter 23mm | ||
Minimum Operating Frequency 50Hz | ||
- Land van herkomst:
- CN
The Lovato Current transformer is a split-core transformer has 52 x 80 mm hole with primary current 600 A and secondary output current 5 A.
Operational frequency 60 Hz
Terminals type screw
Screw fixing
Operating temperature +50 °C
Protection degree IP30
Gerelateerde Links
- Lovato Electric DM Series Current Transformer 4 kA 23mm Bore
- Lovato Electric DM Series Current Transformer 1 kA 23mm Bore
- Lovato Electric DM Series Current Transformer 300 A 23mm Bore
- Lovato Electric DM Series Current Transformer 800 A 23mm Bore
- Lovato Electric DM Series Current Transformer 500 A 23mm Bore
- Lovato Electric DM Series Current Transformer 400 A 23mm Bore
- Lovato Electric DM Series Current Transformer 250 A 23mm Bore
- Lovato Electric DM Series Current Transformer 600 A 30mm Bore