Socomec Current Transformer 21mm Bore
- RS-stocknr.:
- 252-0638
- Fabrikantnummer:
- 47951130
- Fabrikant:
- Socomec
Subtotaal (1 eenheid)*
€ 1.363,79
(excl. BTW)
€ 1.650,19
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.363,79 |
*prijsindicatie
- RS-stocknr.:
- 252-0638
- Fabrikantnummer:
- 47951130
- Fabrikant:
- Socomec
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
| Merk | Socomec | |
| Product Type | Current Transformer | |
| Standards/Approvals | No | |
| Mount Type | DIN Rail | |
| Bore Diameter | 21mm | |
| Alles selecteren | ||
|---|---|---|
Merk Socomec | ||
Product Type Current Transformer | ||
Standards/Approvals No | ||
Mount Type DIN Rail | ||
Bore Diameter 21mm | ||
- Land van herkomst:
- ES
The Socomec core balance transformers (toroids) meet the modern requirements of measurement sensitivity and are suitable for earth leakage protection relays RESYS M40/P40. They are used in installation of protection or monitoring systems such as earth leakage protection relays involves the use of core balance transformers. Active conductors pass through the aperture of the core balance transformer, providing the differential summation of vector currents which enables the detection of leakage currents.
WR series of rectangular closed type toroid with diameter of 115 x 305 mm
Gerelateerde Links
- Socomec Current Transformer 10 A 21mm Bore
- Socomec 192T Series Current Transformer 80 A 21mm Bore
- Socomec 192T Series Current Transformer 200 A 21mm Bore
- Socomec 192T Series Current Transformer 125 A 21mm Bore
- Socomec 192T Series Current Transformer 150 A 21mm Bore
- Socomec 192T Series Current Transformer 250 A 21mm Bore
- Socomec 192T Series Current Transformer 100 A 21mm Bore
- Socomec 4829 Series Current Transformer 50 A 300V 21mm Bore