RS PRO CC421-G Current & Voltage Calibrator, Max Voltage 199.9V dc 24 mA, RSCAL
- RS-stocknr.:
- 123-8780
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 261,46
(excl. BTW)
€ 316,37
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 110 stuk(s) klaar voor verzending
- Plus verzending 100 stuk(s) vanaf 01 december 2026
- Plus verzending 100 stuk(s) vanaf 23 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 261,46 |
*prijsindicatie
- RS-stocknr.:
- 123-8780
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Maximum Voltage Measurement | 199.9V dc | |
| Product Type | Current & Voltage Calibrator | |
| Maximum Current Measurement | 24mA | |
| Accuracy | ±0.25 % + 1 Digit | |
| Standards/Approvals | No | |
| Power Source | Battery | |
| Battery Type | Alkaline, PP3, Heavy Duty, M1605 | |
| Weight | 265g | |
| Height | 185mm | |
| Length | 78mm | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Maximum Source Current | 24mA | |
| Width | 38mm | |
| Model Number | CC421-G | |
| Calibrated | RSCAL | |
| Minimum Operating Temperature | 0°C | |
| Minimum Source Current | 0pA | |
| Minimum Source Voltage | -199.9mV dc | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Maximum Voltage Measurement 199.9V dc | ||
Product Type Current & Voltage Calibrator | ||
Maximum Current Measurement 24mA | ||
Accuracy ±0.25 % + 1 Digit | ||
Standards/Approvals No | ||
Power Source Battery | ||
Battery Type Alkaline, PP3, Heavy Duty, M1605 | ||
Weight 265g | ||
Height 185mm | ||
Length 78mm | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Maximum Source Current 24mA | ||
Width 38mm | ||
Model Number CC421-G | ||
Calibrated RSCAL | ||
Minimum Operating Temperature 0°C | ||
Minimum Source Current 0pA | ||
Minimum Source Voltage -199.9mV dc | ||
- Land van herkomst:
- TW
RS PRO Handheld Voltage And Current Calibrator
This precision Handheld Current Loop Calibrator from our own RS PRO brand is primarily used for the calibration and simulation of voltage and current loops. Combined with user friendly controls and simple operations this Current Loop Calibrators is an excellent model for both process engineers and calibration technicians.
Features and Benefits
• High accuracy calibrator incorporating source and measure capabilities
• Compact and lightweight design make it easily portable and Ideal for plant operation and field use
• Current calibrator drive loads up to 500 Ω
• Current measurement
General Specifications
• LCD display – maximum display counts 1999
• Digit size – 13mm
• Sampling time – approx. 0.4 seconds
• Power supply – 006P DC 9V, MN1604/PP3 battery or equivalent (alkaline or heavy-duty type)
• Weight – 265g (including battery)
• Operational manual and cable with the alligator pairs included
Function
1. Current source
2. Current measurement
3. Power and current measurement of two wire loop
4. DC mV source
Applications
• Electrical servicing and maintenance
• Laboratories
• Electronic servicing and maintenance
• Industrial automation
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- RS PRO CC421-G Current & Voltage Calibrator, Max Voltage 199.9V dc 24 mA
- Extech 412355A Current & Voltage Calibrator RSCAL
- RS PRO 133 Current & Voltage Calibrator RSCAL
- Chauvin Arnoux CA 1631 Current & Voltage Calibrator RSCAL
- Time Electronics 1030 Current & Voltage Calibrator 100 mA, RSCAL
- Time Electronics 1024 Current & Voltage Calibrator 100 mA, RSCAL
- Fluke 715 Current & Voltage Calibrator RSCAL
- Time Electronics 1044 Current & Voltage Calibrator RSCAL