Knipex 32 mm Flush Ratchet Cable Cutter

Subtotaal (1 eenheid)*

€ 304,94

(excl. BTW)

€ 368,98

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 26 stuk(s) klaar voor verzending
  • 65 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 304,94

*prijsindicatie

RS-stocknr.:
222-2583
Artikelnummer Distrelec:
180-50-137
Fabrikantnummer:
95 31 250
Fabrikant:
Knipex
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Knipex

Product Type

Ratchet Cable Cutter

Non-Sparking

No

Overall Length

250mm

Jaw Length

22mm

VDE/1000V Approved

No

Application

Electrical, Electronic

Height Safe

No

ESD Safe

No

Jaw Material

Steel

Handle Material

Plastic

Grip Material

Rubber

Material Cut

Aluminium Wire, Copper Wire

Standards/Approvals

No

Maximum Cutting Capacity

32mm

Cut Type

Flush

Niet conform

Land van herkomst:
DE

KNIPEX 95 31 250 Cable Cutter (ratchet action) with multi-component handles black atramentized 250 mm


95 31 250 Cable Cutter Sturdy. Easy to use. Stable innovative three-stage ratchet-drive with high leverage for easy cutting in one-hand and two-hand operation. simple handling as a result of low weight and Compact design - can be used even in confined areas. Pinch guard prevents operators' fingers being pinched. For cables with single and multi-wire conductors (conductor classes 1 & 2 according to DIN EN 60228, VDE 0295, IEC 60228). Manual open and emergency release possible in any position. Lockable for transport in closed condition - saves space and protects the tool. Not suitable for steel wire, wire ropes and fine-stranded (highly flexible) conductors. Cuts copper and aluminium cables up to a diameter of 32 mm (240 mm²) in one and two-handed operation. hardened cutting edges, precisely ground, cut smoothly and neatly without crushing. - Cutting capacity copper cable, multiple-stranded: 240mm²- Cutting capacity copper cable, multiple-stranded: Ø 32mm- MCM: 500

Features and Benefits


Sturdy. Easy To Use. Stable.
Innovative Three-Stage Ratchet-Drive With High Leverage For Easy Cutting In One-Hand And Two-Hand Operation
Simple Handling As A Result Of Low Weight And Compact Design - Can Be Used Even In Confined Areas
Cuts Copper And Aluminium Cables Up To A Diameter Of 32 Mm (240 Mm²) In One And Two-Handed Operation
Hardened Cutting Edges, Precisely Ground, Cut Smoothly And Neatly Without Crushing

Technical attributes


Pinch Guard Prevents Operators' Fingers Being Pinched
For Cables With Single And Multi-Wire Conductors (Conductor Classes 1 & 2 According To Din En 60228, Vde 0295, Iec 60228)
Manual Open And Emergency Release Possible In Any Position
Lockable For Transport In Closed Condition - Saves Space And Protects The Tool
Not Suitable For Steel Wire, Wire Ropes And Fine-Stranded (Highly Flexible) Conductors

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.