Knipex Knipex 3.8 mm With Bevel Side cutter
- RS-stocknr.:
- 247-3263
- Artikelnummer Distrelec:
- 180-53-136
- Fabrikantnummer:
- 74 02 180
- Fabrikant:
- Knipex
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 39,18
(excl. BTW)
€ 47,41
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 3 stuk(s) vanaf 23 november 2026
- Plus verzending 98 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 39,18 |
*prijsindicatie
- RS-stocknr.:
- 247-3263
- Artikelnummer Distrelec:
- 180-53-136
- Fabrikantnummer:
- 74 02 180
- Fabrikant:
- Knipex
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
| Merk | Knipex | |
| Product Type | Side cutter | |
| Sub Type | Diagonal Cutter | |
| Non-Sparking | No | |
| Overall Length | 180mm | |
| VDE/1000V Approved | No | |
| Application | Electrical | |
| Height Safe | No | |
| Jaw Material | Chrome Vanadium Electric Steel | |
| ESD Safe | No | |
| Handle Material | Aluminium | |
| Grip Material | Multi Component Grip | |
| Standards/Approvals | DIN ISO 5749 | |
| Maximum Cutting Capacity | 3.8mm | |
| Cut Type | With Bevel | |
| Alles selecteren | ||
|---|---|---|
Merk Knipex | ||
Product Type Side cutter | ||
Sub Type Diagonal Cutter | ||
Non-Sparking No | ||
Overall Length 180mm | ||
VDE/1000V Approved No | ||
Application Electrical | ||
Height Safe No | ||
Jaw Material Chrome Vanadium Electric Steel | ||
ESD Safe No | ||
Handle Material Aluminium | ||
Grip Material Multi Component Grip | ||
Standards/Approvals DIN ISO 5749 | ||
Maximum Cutting Capacity 3.8mm | ||
Cut Type With Bevel | ||
Vrijgesteld
- Land van herkomst:
- DE
KNIPEX 74 02 180 High Leverage Diagonal Cutter with comfort handles black atramentized 180 mm
74 02 180 High Leverage Diagonal Cutter For very tough, continuous use. High cutting performance with minimum effort due to optimum coordination of the cutting edge angle and transmission ratio. Precision cutting edges also induction-hardened (hardness approx. 64 HRC), for all wire types including piano wire. With comfort handles MADE of three ergonomic components for optimised handling and with two KNIPEXtend interfaces for extensions. - Cutting capacities medium hard wire (diameter): Ø 3.8mm- Cutting capacities hard wire (diameter): Ø 2.7mm- Cutting capacities piano wire (diameter): Ø 2.2mm
Features and Benefits
With Comfort Handles Made Of Three Ergonomic Components For Optimised Handling And With Two Knipextend Interfaces For Extensions
Technical attributes
For Very Tough, Continuous Use
High Cutting Performance With Minimum Effort Due To Optimum Coordination Of The Cutting Edge Angle And Transmission Ratio
Precision Cutting Edges Also Induction-Hardened (Hardness Approx. 64 Hrc), For All Wire Types Including Piano Wire
High Cutting Performance With Minimum Effort Due To Optimum Coordination Of The Cutting Edge Angle And Transmission Ratio
Precision Cutting Edges Also Induction-Hardened (Hardness Approx. 64 Hrc), For All Wire Types Including Piano Wire
Gerelateerde Links
- Knipex Knipex 3.8 mm Small Bevel Side cutter
- Knipex Knipex VDE/1000V Approved 3.8 mm With Bevel Side cutter
- Knipex Knipex With Bevel Side cutter
- Knipex Knipex 3.1 mm With Bevel Side cutter
- Knipex Knipex 4.2 mm With Bevel Side cutter
- Knipex Knipex 4.6 mm With Bevel Side cutter
- Knipex Knipex 4 mm With Bevel Side cutter
- Knipex Knipex 3.8 mm Flush Side cutter