Knipex Knipex VDE/1000V Approved Without Beval Cable Cutter
- RS-stocknr.:
- 267-6846
- Fabrikantnummer:
- 95 27 600
- Fabrikant:
- Knipex
Subtotaal (1 eenheid)*
€ 333,24
(excl. BTW)
€ 403,22
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 333,24 |
*prijsindicatie
- RS-stocknr.:
- 267-6846
- Fabrikantnummer:
- 95 27 600
- Fabrikant:
- Knipex
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
| Merk | Knipex | |
| Product Type | Cable Cutter | |
| Non-Sparking | No | |
| Overall Length | 600mm | |
| VDE/1000V Approved | Yes | |
| Height Safe | No | |
| ESD Safe | No | |
| Jaw Material | Special Quality Tool Steel | |
| Material Cut | Aluminium Wire, Copper Wire | |
| Standards/Approvals | DIN EN 60900 IEC 60900 | |
| Cut Type | Without Beval | |
| Alles selecteren | ||
|---|---|---|
Merk Knipex | ||
Product Type Cable Cutter | ||
Non-Sparking No | ||
Overall Length 600mm | ||
VDE/1000V Approved Yes | ||
Height Safe No | ||
ESD Safe No | ||
Jaw Material Special Quality Tool Steel | ||
Material Cut Aluminium Wire, Copper Wire | ||
Standards/Approvals DIN EN 60900 IEC 60900 | ||
Cut Type Without Beval | ||
Niet conform
- Land van herkomst:
- DE
The Knipex cable shears is for cutting copper and aluminium single conductors as well as multiple stranded cables.It is clean and smooth cut without crushing and deformation and not suitable for steel wire and wire ropes.
Favourable lever ratio due to toggle lever
Pinch guard prevents operators fingers being pinched
Adjustable bolted joint
Bolted cutter head, replaceable
Gerelateerde Links
- Knipex Knipex VDE/1000V Approved 70 mm Without Bevel Cable Cutter
- Knipex KNIPEX StepCut® XL VDE/1000V Approved Without Bevel Cutter
- Knipex Knipex Without Beval Cable Cutter
- Knipex Knipex 7 mm Without Beval Wire Rope Cutter
- Knipex Knipex 2 mm Without Beval Wire Rope Cutter
- Knipex Knipex VDE/1000V Approved 15 mm Cable Cutter
- Knipex Knipex VDE/1000V Approved 16 mm Flush Cable Cutter
- Knipex Knipex VDE/1000V Approved 60 mm Ratchet Cable Cutter