Knipex Knipex 3 mm With Bevel Side cutter
- RS-stocknr.:
- 267-7115
- Fabrikantnummer:
- 76 12 125
- Fabrikant:
- Knipex
Subtotaal (1 eenheid)*
€ 38,27
(excl. BTW)
€ 46,31
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 167 stuk(s) vanaf 11 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 38,27 |
*prijsindicatie
- RS-stocknr.:
- 267-7115
- Fabrikantnummer:
- 76 12 125
- Fabrikant:
- Knipex
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
| Merk | Knipex | |
| Product Type | Side cutter | |
| Sub Type | Cutter | |
| Non-Sparking | No | |
| Jaw Width | 14.5mm | |
| Overall Length | 125mm | |
| Jaw Length | 16mm | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| Jaw Material | Vanadium Electric Steel | |
| ESD Safe | No | |
| Grip Material | Multi Component Grip | |
| Standards/Approvals | DIN ISO 5749 | |
| Maximum Cutting Capacity | 3mm | |
| Cut Type | With Bevel | |
| Alles selecteren | ||
|---|---|---|
Merk Knipex | ||
Product Type Side cutter | ||
Sub Type Cutter | ||
Non-Sparking No | ||
Jaw Width 14.5mm | ||
Overall Length 125mm | ||
Jaw Length 16mm | ||
VDE/1000V Approved No | ||
Height Safe No | ||
Jaw Material Vanadium Electric Steel | ||
ESD Safe No | ||
Grip Material Multi Component Grip | ||
Standards/Approvals DIN ISO 5749 | ||
Maximum Cutting Capacity 3mm | ||
Cut Type With Bevel | ||
Niet conform
- Land van herkomst:
- DE
The Knipex diagonal cutter for electromechanics with sharp, precisely aligned cutting edges.Cutting edges additionally induction hardened, cutting edge hardness approximate 63 HRC.
It has lap joint and with bevel
It is made of vanadium heavy duty steel and forged, multi stage oil hardened
Gerelateerde Links
- Knipex Knipex 3 mm With Bevel Side cutter
- Knipex Knipex 3 mm Small Bevel Side cutter
- Knipex Knipex 1.3 mm With Bevel Side cutter
- Knipex Knipex 1.7 mm With Bevel Side cutter
- Knipex Knipex 1.7 mm Small Bevel Side cutter
- Knipex Knipex 2.5 mm Without Bevel Side cutter
- Knipex Knipex ESD Safe 1.7 mm With Bevel Side cutter
- Knipex Knipex 1.5 mm With Bevel Side cutter