Tadiran SL-2880 3.6 V Lithium Thionyl Chloride D Battery
- RS-stocknr.:
- 194-6696
- Fabrikantnummer:
- SL-2880/S
- Fabrikant:
- Tadiran
Subtotaal (1 eenheid)*
€ 45,56
(excl. BTW)
€ 55,13
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending
- Plus verzending 24 stuk(s) vanaf 02 november 2026
- Plus verzending 90 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 45,56 |
*prijsindicatie
- RS-stocknr.:
- 194-6696
- Fabrikantnummer:
- SL-2880/S
- Fabrikant:
- Tadiran
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
| Merk | Tadiran | |
| Product Type | D Battery | |
| Series | SL-2880 | |
| Chemistry | Lithium Thionyl Chloride | |
| Nominal Voltage | 3.6V | |
| Battery Capacity | 19Ah | |
| Termination Type | Standard | |
| Diameter | 32.9mm | |
| Weight | 93g | |
| Standards/Approvals | UL recogniion under fie MH 12827 | |
| Alles selecteren | ||
|---|---|---|
Merk Tadiran | ||
Product Type D Battery | ||
Series SL-2880 | ||
Chemistry Lithium Thionyl Chloride | ||
Nominal Voltage 3.6V | ||
Battery Capacity 19Ah | ||
Termination Type Standard | ||
Diameter 32.9mm | ||
Weight 93g | ||
Standards/Approvals UL recogniion under fie MH 12827 | ||
- Land van herkomst:
- IL
The Tadiran lithium/thionyl chloride (LTC) inorganic electrolyte battery is a power source that is suited to the requirements of the new generation in microelectronics. For example, CMOS memories as well as utility meters require a lightweight power source providing safe and reliable performance over a wide range of environmental conditions, for long periods of time.
The Tadiran inorganic battery is a component that can be permanently connected to a circuit, in many cases for the lifetime of the equipment.
Gerelateerde Links
- Tadiran SL-2780 3.6 V Lithium Thionyl Chloride D Battery
- Tadiran SL-560 Lithium Thionyl Chloride AA Battery 3.6 V
- Tadiran SL-760 Lithium Thionyl Chloride AA Battery 3.6 V
- Tadiran SL-360 Lithium Thionyl Chloride AA Battery 3.6 V
- Tadiran SL-2870 3.6 V Lithium Thionyl Chloride C Battery, 8.5 Ah
- Tadiran Lithium Thionyl Chloride 3.6 V Battery, 1.5 Ah
- Tadiran SL-2770 3.6 V Lithium Thionyl Chloride C Battery, 8.5 Ah
- Tadiran Lithium Thionyl Chloride 3.6 V Battery 32.9 mm