Yuasa CR34615 3 V Lithium Manganese Dioxide Lithium Speciality Size Battery
- RS-stocknr.:
- 269-9059
- Fabrikantnummer:
- CR34615D/PYR
- Fabrikant:
- Yuasa
Subtotaal (1 eenheid)*
€ 25,69
(excl. BTW)
€ 31,08
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 7 stuk(s) klaar voor verzending
- 19 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 25,69 |
*prijsindicatie
- RS-stocknr.:
- 269-9059
- Fabrikantnummer:
- CR34615D/PYR
- Fabrikant:
- Yuasa
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
| Merk | Yuasa | |
| Product Type | Lithium Speciality Size Battery | |
| Series | CR34615 | |
| Chemistry | Lithium Manganese Dioxide | |
| Battery Size | 3 V | |
| Nominal Voltage | 3V | |
| Battery Capacity | 12000mAh | |
| Termination Type | Tab | |
| Diameter | 34mm | |
| Height | 61.5mm | |
| Weight | 125g | |
| Standards/Approvals | ISO9001 Approved, UL, SGS recognised, CE | |
| Alles selecteren | ||
|---|---|---|
Merk Yuasa | ||
Product Type Lithium Speciality Size Battery | ||
Series CR34615 | ||
Chemistry Lithium Manganese Dioxide | ||
Battery Size 3 V | ||
Nominal Voltage 3V | ||
Battery Capacity 12000mAh | ||
Termination Type Tab | ||
Diameter 34mm | ||
Height 61.5mm | ||
Weight 125g | ||
Standards/Approvals ISO9001 Approved, UL, SGS recognised, CE | ||
N.v.t.
- Land van herkomst:
- CN
The Yuasa lithium manganese dioxide battery has 12 Ah capacity. Yuasa range of batteries are considered the number one battery brand with an extensive range covering over 90 percent of applications worldwide. This particular range of lithium batteries has been available for many years with a proven track record for quality, performance and reliability at affordable prices which makes this battery range very popular.
3 V nominal voltage
2000 mA maximum continuous current
3000 mA maximum pulse current
125 g approximate weight
Gerelateerde Links
- Yuasa Lithium Manganese Dioxide 3 V Lithium Speciality Size Battery, 4700 mAh
- Yuasa Lithium Manganese Dioxide 3 V Lithium Speciality Size Battery 11.4 mm x 10.4 mm
- Yuasa Lithium Manganese Dioxide 3 V 170 mAh, 11.8 mm x 10.8 mm
- Gp Batteries Lithium Manganese Dioxide 3 V Lithium Speciality Size Battery x 34.5 mm
- Panasonic Lithium Manganese Dioxide 3 V Lithium Speciality Size Battery 5.6 mm
- Duracell Lithium Manganese Dioxide 3 V CR11108 Lithium Speciality Size Battery 11.6 mm
- Duracell Lithium Manganese Dioxide 6 V 2CR5 Lithium Speciality Size Battery 16 mm
- Duracell Lithium Manganese Dioxide 6 V CR-P2 Lithium Speciality Size Battery 19.5 mm