Energizer 1.5 V Zinc Manganese Dioxide D Battery

Subtotaal (1 verpakking van 2 eenheden)*

€ 8,91

(excl. BTW)

€ 10,78

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 48 stuk(s) klaar voor verzending
  • 130 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per verpakking*
2 +€ 4,455€ 8,91

*prijsindicatie

RS-stocknr.:
276-2682
Fabrikantnummer:
7638900297331
Fabrikant:
Energizer
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Energizer

Product Type

D Battery

Battery Size

D

Chemistry

Zinc Manganese Dioxide

Nominal Voltage

1.5V

IEC Code

LR20

Termination Type

Flat Contact

Standards/Approvals

IEC

Diameter

34.2mm

Height

61.5mm

Weight

139g

Vrijgesteld

Energizer D Battery, 1.5V Nominal Voltage, D Size - 7638900297331


This D battery is a primary zinc-manganese dioxide cell supplying 1.5 V for general-purpose devices. It is designed for use across typical consumer and industrial contexts where a long shelf life and a broad operating temperature range are required, and it terminates with a flat contact suitable for standard D-size holders.

Features and Benefits:


• High nominal voltage supports devices needing 1.5 V output
• Ten-year shelf life at 21 °C enables extended storage
• Operates between −18 °C and 55 °C for varied environments
• Conforms to IEC dimension and performance standards for compatibility
• Typical weight 139 g aids inventory and handling calculations

Applications


• Suitable for high-drain torches and long-runtime lighting
• Ideal for portable stereos and radios requiring steady output
• Used for toys with intermittent daily use cycles
• Can be used as a replacement D-cell battery in industrial kits
• Suitable for bulk deployment in LR20 pack storage systems

What is the chemical system used in the cell?


The cell uses a zinc-manganese dioxide chemistry.

What are the physical termination and form-factor details?


It has a flat contact termination and matches D-size dimensions.

How does its performance scale with continuous discharge tests?


Industry-standard testing at 21 °C measures capacity down to 0.8 V under defined loads.

Which standards approval does it meet for international interchangeability?


It is approved to IEC specifications and designated LR20.

What are the typical volume and storage considerations?


Typical volume is 56 Cubic centimetres and it is suitable for storage at 21 °C for ten years.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.