Neutrik D-Sub Adapter 9-Way D-Sub to Female Female 9-Way D-Sub Female Female
- RS-stocknr.:
- 121-7005
- Artikelnummer Distrelec:
- 300-33-648
- Fabrikantnummer:
- NADB9FF-B
- Fabrikant:
- Neutrik
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 22,98
(excl. BTW)
€ 27,81
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 53 stuk(s) klaar voor verzending
- 228 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 22,98 |
| 10 - 49 | € 21,84 |
| 50 + | € 20,00 |
*prijsindicatie
- RS-stocknr.:
- 121-7005
- Artikelnummer Distrelec:
- 300-33-648
- Fabrikantnummer:
- NADB9FF-B
- Fabrikant:
- Neutrik
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
| Merk | Neutrik | |
| Product Type | D-Sub Adapter | |
| Converts From Type | 9-Way D-Sub | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Converts From Gender - Connector | Female | |
| Converts to Type | 9-Way D-Sub | |
| Converts to Gender - Connector | Female | |
| Contact Material | Brass | |
| Mount Type | Panel | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Contact | Female | |
| Body Plating | Nickel Plated | |
| Convert From Positions | 9 | |
| Convert to Positions | 9 | |
| Standards/Approvals | No | |
| Length | 26mm | |
| Alles selecteren | ||
|---|---|---|
Merk Neutrik | ||
Product Type D-Sub Adapter | ||
Converts From Type 9-Way D-Sub | ||
Orientation Straight | ||
Contact Plating Gold | ||
Converts From Gender - Connector Female | ||
Converts to Type 9-Way D-Sub | ||
Converts to Gender - Connector Female | ||
Contact Material Brass | ||
Mount Type Panel | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Contact Female | ||
Body Plating Nickel Plated | ||
Convert From Positions 9 | ||
Convert to Positions 9 | ||
Standards/Approvals No | ||
Length 26mm | ||
- Land van herkomst:
- LI
Neutrik D-Sub Feed Through Connector
From Neutrik, this fee through connector has a D-Sub interface at each end. The panel mounted connector has universally accepted D-shape housing, and is ideal for equipment integration in custom audio and video set ups.
Neutrik D-sub Connectors
Gerelateerde Links
- Neutrik D-Sub Adapter 9-Way D-Sub to Female Female 9-Way D-Sub Female Female
- Neutrik D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- Neutrik D-Sub Adapter 9-Way D-Sub to
- Neutrik D-Sub Adapter 15-Way D-Sub to Female Female 15 Way D-Sub Female Female
- StarTech.com D-Sub Adapter 9-Way D-Sub to Female Female 9-Way D-Sub Female Female
- Switchcraft D-Sub Adapter 9-Way D-Sub to Female Female 9-Way D-Sub Female Female
- CONEC D-Sub Adapter 9-Way D-Sub to Female Female 9-Way D-Sub Female Female
- Roline D-Sub Adapter 9-Way D-Sub to Female Female 9-Way D-Sub Female Female