RS PRO D-Sub Adapter 9-Way D-Sub to Female Female RJ45 Female Female
- RS-stocknr.:
- 314-8111
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 12,63
(excl. BTW)
€ 15,28
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 276 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 14 | € 12,63 |
| 15 - 49 | € 11,59 |
| 50 + | € 11,09 |
*prijsindicatie
- RS-stocknr.:
- 314-8111
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | D-Sub Adapter | |
| Converts From Type | 9-Way D-Sub | |
| Orientation | Straight | |
| Converts to Type | RJ45 | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Contact | Female | |
| Mount Type | Plug-in | |
| Convert to Positions | 8 | |
| Convert From Positions | 9 | |
| Length | 16mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type D-Sub Adapter | ||
Converts From Type 9-Way D-Sub | ||
Orientation Straight | ||
Converts to Type RJ45 | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Contact Female | ||
Mount Type Plug-in | ||
Convert to Positions 8 | ||
Convert From Positions 9 | ||
Length 16mm | ||
Standards/Approvals No | ||
- Land van herkomst:
- TW
Modular Adaptors Colour Coded
Adapters with integral RJ45 sockets and leads plus male or female crimped contacts for loading 9 or 25 way D connector plugs and sockets. Assembled D connectors snap-fit into adapter covers. Covers are colour coded for easy connection identification. Finger operated jack screws are included with each adapter. All models are highly reliable and excellent quality.
Note
The dimensions table refers to size following assembly
Gerelateerde Links
- RS PRO D-Sub Adapter 9-Way D-Sub to Female Female RJ45 Female Female
- StarTech.com D-Sub Adapter 9-Way D-Sub to Female Female RJ45 Female Female
- RND D-Sub Adapter RJ45 to Female 9-Way D-Sub Female
- RS PRO D-Sub Adapter 9-Way D-Sub to Male Male RJ45 Female Female
- Cinch D-Sub Adapter 9-Way D-Sub to Female Female RJ45 Female Female
- StarTech.com D-Sub Adapter 9-Way D-Sub to Male Male RJ45 Female Female
- Cinch D-Sub Adapter 9-Way D-Sub to Male Male RJ45 Female Female
- MH Connectors D-Sub Adapter 9-Way D-Sub to Female Female RJ45 Female Female