Encitech Connectors 2112 Series Steel Straight D-Sub Backshell, 25 Way
- RS-stocknr.:
- 339-880
- Artikelnummer Distrelec:
- 144-18-198
- Fabrikantnummer:
- 2112-0101-13
- Fabrikant:
- Encitech Connectors
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 4,02
(excl. BTW)
€ 4,86
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 9 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 4,02 |
| 10 - 24 | € 3,70 |
| 25 + | € 3,27 |
*prijsindicatie
- RS-stocknr.:
- 339-880
- Artikelnummer Distrelec:
- 144-18-198
- Fabrikantnummer:
- 2112-0101-13
- Fabrikant:
- Encitech Connectors
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
| Merk | Encitech Connectors | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Backshell | |
| Housing Material | Steel | |
| Orientation | Straight | |
| Colour | Black | |
| Series | 2112 | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Encitech Connectors | ||
Number of Contacts 25 | ||
Product Type D-Sub Backshell | ||
Housing Material Steel | ||
Orientation Straight | ||
Colour Black | ||
Series 2112 | ||
Standards/Approvals No | ||
- Land van herkomst:
- TW
The Encitech Connectors DA adapter is made from UL-recognized plastic material, ensuring safety and reliability. It operates effectively in temperatures ranging from -55°C to +105°C. The shielded kit features nickel plating over copper, providing excellent protection against corrosion and electrical interference.
Available in EMI-shielded and unshielded version
Delivered complete with wires and Sub-D
Gerelateerde Links
- Encitech Connectors 2112 Series Steel Straight D-Sub Backshell, 25 Way
- Encitech Connectors 2112 Series Steel Straight D-Sub Backshell, 9 Way
- Encitech Connectors 6353 Series Plastic Straight D-Sub Backshell, 25 Way
- Encitech Connectors 6260 Series Polyamide Straight D-Sub Backshell
- Encitech Connectors 6355 Series Polyamide Straight D-Sub Backshell, 25 Way
- Encitech Connectors 6560 Series Plastic Straight D-Sub Backshell, 25 Way
- Encitech Connectors 6550 Series Plastic Straight D-Sub Backshell, 15 Way
- Encitech Connectors 6260 Series Plastic Straight D-Sub Backshell, 15 Way