FCT from Molex 173111 Series ABS Straight D-Sub Backshell Strain Relief
- RS-stocknr.:
- 285-7902
- Artikelnummer Distrelec:
- 144-17-609
- Fabrikantnummer:
- FKH2A-K189 / 1731110399
- Fabrikant:
- FCT from Molex
Subtotaal (1 eenheid)*
€ 5,44
(excl. BTW)
€ 6,58
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 5,44 |
*prijsindicatie
- RS-stocknr.:
- 285-7902
- Artikelnummer Distrelec:
- 144-17-609
- Fabrikantnummer:
- FKH2A-K189 / 1731110399
- Fabrikant:
- FCT from Molex
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
| Merk | FCT from Molex | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | DA | |
| Housing Material | ABS | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Nickel | |
| Strain Relief | Yes | |
| Series | 173111 | |
| Housing Plating | Nickel | |
| Standards/Approvals | REACH, RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk FCT from Molex | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size DA | ||
Housing Material ABS | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Nickel | ||
Strain Relief Yes | ||
Series 173111 | ||
Housing Plating Nickel | ||
Standards/Approvals REACH, RoHS | ||
- Land van herkomst:
- TW
The plastic hood with a straight cable outlet. This product is designed to be easy to assemble with a snap-in system, allowing for quick and hassle-free installation. With a straight cable outlet and strain relief, it offers secure and reliable cable connections. The hood is compatible with locking, knurled thumb screws or locking hooks, giving you flexibility in your application. Additionally, it is available in a shielded version for added protection against interference.
Easy assembly with snap-in system
Straight cable outlet with strain relief
Compatibility with locking, knurled thumb screws, or locking hooks
Available in shielded version for added protection
Hood shells supplied with indents for easy positioning
UL Recognized File No. E197631 for quality and safety
Gerelateerde Links
- FCT from Molex 173111 Series PC/ABS blend 90° D-Sub Backshell Strain Relief
- FCT from Molex 173111 Series ABS 0 Way Strain Relief
- FCT from Molex 173111 Series PBT 90° D-Sub Backshell
- Molex 173111 Series Polyester Straight D-Sub Backshell, 25 Way Strain Relief
- FCT from Molex 173111 Series ABS Straight D-Sub Backshell
- FCT from Molex 173111 Series Polyamide Straight D-Sub Backshell
- FCT from Molex 173111 Series Polyamide 90° D-Sub Backshell
- FCT from Molex FWH Series ABS Straight D-Sub Backshell, 15 Way Strain Relief