Molex, 173112 Series Latch Screw For Use With FCT EasyLock Latch Screw
- RS-stocknr.:
- 906-141
- Fabrikantnummer:
- 1731121921
- Fabrikant:
- Molex
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 doos van 20 eenheden)*
€ 27,86
(excl. BTW)
€ 33,71
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 12 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 - 4 | € 27,86 | € 1,393 |
| 5 + | € 25,63 | € 1,282 |
*prijsindicatie
- RS-stocknr.:
- 906-141
- Fabrikantnummer:
- 1731121921
- Fabrikant:
- Molex
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Molex | |
| Accessory Type | Latch Screw | |
| Product Type | Connector Accessory | |
| For Use With | FCT EasyLock Latch Screw | |
| Series | 173112 | |
| Gender | Male | |
| Material | Stainless Steel | |
| Colour | White | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
Accessory Type Latch Screw | ||
Product Type Connector Accessory | ||
For Use With FCT EasyLock Latch Screw | ||
Series 173112 | ||
Gender Male | ||
Material Stainless Steel | ||
Colour White | ||
Standards/Approvals RoHS | ||
Vrijgesteld
- Land van herkomst:
- CN
The Molex Latch Screw is a Durable fastening solution designed to secure connections in demanding environments, ensuring reliability and ease of use in assembly processes.
Made from stainless steel for superior corrosion resistance
Standard 4-40 UNC thread size for compatibility with various connectors
Active status, ensuring the product is readily available
Magnetic properties facilitate accurate placement during installation
Gerelateerde Links
- Molex, 173112 Series Latch Screw For Use With FCT EasyLock Latch Screw
- FCT from Molex, 173112 Series Thumb Screw For Use With FCT D-Sub connector
- FCT from Molex, 173112 Series Latch Screw For Use With 4-40 UNC Standard Thread Size
- FCT from Molex Sizes 1-4
- FCT from Molex, 173112 Series Thumb Screw For Use With FCT D-Sub Connectors
- FCT from Molex, 173112 Series Dust Cap For Use With FCT D-Sub
- Molex, 173112 Series Dust Cap For Use With FCT D Sub
- Molex, 173112 Series Spring Lock For Use With FCT D Sub
