TE Connectivity Cable Clamp For Use With Rail D-Sub Backshells
- RS-stocknr.:
- 139-1685
- Fabrikantnummer:
- 1-2308272-5
- Fabrikant:
- TE Connectivity
Ontvang bulkkorting
Voeg 25 meer toe om 12% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 13,28
(excl. BTW)
€ 16,07
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 135 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 24 | € 13,28 | - |
| 25 - 49 | € 11,66 | 12% |
| 50 - 99 | € 11,12 | 16% |
| 100 - 499 | € 10,57 | 20% |
| 500 + | € 9,13 | 31% |
*prijsindicatie
- RS-stocknr.:
- 139-1685
- Fabrikantnummer:
- 1-2308272-5
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Accessory Type | Cable Clamp | |
| Product Type | D-Sub Connector Accessory | |
| For Use With | Rail D-Sub Backshells | |
| Gender | Female | |
| Material | Zinc Alloy | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Accessory Type Cable Clamp | ||
Product Type D-Sub Connector Accessory | ||
For Use With Rail D-Sub Backshells | ||
Gender Female | ||
Material Zinc Alloy | ||
Standards/Approvals No | ||
- Land van herkomst:
- DE
TE Connectivity Cable Clamps for Shielded Rail D-Sub Backshells
A range of strain relief cable clamps for use with TE Connectivity standard rail and Quick Lock all metal shielded back shells. For compatible hoods see typical part numbers 139-0759, 139-1679 and 139-0769. The two part cable clamps offer a simple tool free solution for fast and simple installations. The robust clamps have a ribbed inner surface to prevent cable retention and are secured by tightening the zinc plated M2.5 screws. Cable clamps are available in a range of sizes to suit most cable diameters, refer to data sheet for size calculations.
Features and Benefits
• Robust construction
• Two parts for easy tool free installation
• Ribbed inner surface preventing cable retention
• Fits Standard and Quick Lock Rail back shells
D-Sub Connectors - TE Connectivity Shielded Rail D-Sub Backshells
Gerelateerde Links
- TE Connectivity Cable Clamp For Use With Rail D-Sub Backshells
- TE Connectivity, Rail D-Sub Backshells Series Crimp Barrel For Use With Rail D-Sub Backshells
- TE Connectivity, Rail D-Sub Backshells Series Crimp Flange For Use With Rail D-Sub Backshells
- TE Connectivity Rail D-Sub Backshells, Stop Mounting
- TE Connectivity E Latch Pin with Guide 6
- TE Connectivity Crimp Barrel For Use With Rail D-Sub Backshells
- TE Connectivity Crimp Flange For Use With Rail D-Sub Backshells
- TE Connectivity Compi Lock, Rail D-Sub