Norcomp, SFP6 Series Sealing Flange For Use With D-Sub Connector
- RS-stocknr.:
- 144-7698
- Fabrikantnummer:
- SFP6709
- Fabrikant:
- Norcomp
Ontvang bulkkorting
Voeg 100 meer toe om € 48,80 te besparen
Bekijk bulkkortingSubtotaal (1 zak van 10 eenheden)*
€ 16,86
(excl. BTW)
€ 20,40
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 09 juni 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* | Bespaar |
|---|---|---|---|
| 10 - 90 | € 1,686 | € 16,86 | - |
| 100 - 490 | € 1,198 | € 11,98 | € 48,80 |
| 500 - 990 | € 1,166 | € 11,66 | € 260,00 |
| 1000 - 4990 | € 1,134 | € 11,34 | € 552,00 |
| 5000 + | € 1,106 | € 11,06 | € 2.900,00 |
*prijsindicatie
- RS-stocknr.:
- 144-7698
- Fabrikantnummer:
- SFP6709
- Fabrikant:
- Norcomp
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
| Merk | Norcomp | |
| Product Type | D-Sub Connector Accessory | |
| Accessory Type | Sealing Flange | |
| For Use With | D-Sub Connector | |
| Series | SFP6 | |
| Gender | Female | |
| Material | Carbon Black Reinforced Polypropylene | |
| Colour | Black | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Norcomp | ||
Product Type D-Sub Connector Accessory | ||
Accessory Type Sealing Flange | ||
For Use With D-Sub Connector | ||
Series SFP6 | ||
Gender Female | ||
Material Carbon Black Reinforced Polypropylene | ||
Colour Black | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
NorComp D-Sub Connector Sealing Flanges
Sealing flanges for use with D-sub connectors which eliminate the need for secondary potting operations when sealing the connector to the panel. These D-sub connector sealing flanges are made from UL94-HB silicone rubber and are either removable or permanent. Part numbers SF67XX are removable, part numbers SFP67SSXX are permanent with adhesive on one side and part numbers SFP67XX have adhesive on both sides. These D-sub connector sealing flanges are available in standard sizes of 9, 15 and 25 positions
D-Sub Connectors - NorComp
Gerelateerde Links
- Norcomp, SFP6 Series Sealing Flange For Use With D-Sub Connector
- Norcomp, SFP67SS Series Sealing Flange For Use With D-Sub Connector
- Norcomp, SF6 Series Sealing Flange For Use With D-Sub Connector
- Norcomp D-Sub Connector
- Norcomp, 160 Series For Use With D-Sub Connector
- Norcomp SEAL-D Series Cover For Use With D-Sub Connector
- Norcomp, 160 Series Screwlock Assembly For Use With D-Sub Connector
- Norcomp, 160 Series Screw Lock For Use With D-Sub Connector