FCT from Molex, 173112 Series Threaded Insert For Use With 4-40 UNC Standard Thread Size
- RS-stocknr.:
- 213-4941
- Fabrikantnummer:
- F52M122M100+S / 1731120550
- Fabrikant:
- FCT from Molex
Ontvang bulkkorting
Voeg 25 meer toe om 2% te besparen
Bekijk bulkkortingSubtotaal (1 verpakking van 5 eenheden)*
€ 4,28
(excl. BTW)
€ 5,18
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Beperkte voorraad
- 830 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* | Bespaar |
|---|---|---|---|
| 5 - 20 | € 0,856 | € 4,28 | - |
| 25 - 45 | € 0,832 | € 4,16 | 2% |
| 50 - 95 | € 0,804 | € 4,02 | 6% |
| 100 + | € 0,746 | € 3,73 | 12% |
*prijsindicatie
- RS-stocknr.:
- 213-4941
- Fabrikantnummer:
- F52M122M100+S / 1731120550
- Fabrikant:
- FCT from Molex
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
| Merk | FCT from Molex | |
| Product Type | Cap Nut | |
| Accessory Type | Threaded Insert | |
| For Use With | 4-40 UNC Standard Thread Size | |
| Series | 173112 | |
| Material | Brass | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk FCT from Molex | ||
Product Type Cap Nut | ||
Accessory Type Threaded Insert | ||
For Use With 4-40 UNC Standard Thread Size | ||
Series 173112 | ||
Material Brass | ||
Standards/Approvals No | ||
- Land van herkomst:
- DE
The Molex D-Sub connector accessories are the most sought after tools for providing protection, robustness and usability of D-Sub connector. There is a wide range of accessories which comes under this category like the nuts, screws, spring locks, locking hook, etc. All products are compatible to be used with the Molex D-Sub connector series as documented by the manufacturer in its data sheet.
The accessories are robust and are compatible as per the description in the datasheet
Has all the necessary certifications and approvals
Gerelateerde Links
- FCT from Molex, 173112 Series Threaded Insert For Use With 4-40 UNC Standard Thread Size
- FCT from Molex, 173112 Series Latch Screw For Use With 4-40 UNC Standard Thread Size
- FCT from Molex, 173112 Series Thumb Screw For Use With 4-40 UNC Standard Thread Size
- FCT from Molex, 173112 Series Locking Mechanism For Use With M3 / 4-40 UNC Standard Thread Size
- FCT from Molex, 173112 Series Locking Mechanism For Use With M3/M3 Standard Thread Size
- FCT from Molex, 173112 Series Dust Cap For Use With FCT D-Sub
- FCT from Molex, 173112 Series Thumb Screw For Use With FCT D-Sub connector
- FCT from Molex Female Crimp Contact, Gold