RS PRO 15 Way Right Angle Through Hole D-Sub Connector Male
- RS-stocknr.:
- 199-130
- Fabrikant:
- RS PRO
Subtotaal (1 verpakking van 20 eenheden)*
€ 129,22
(excl. BTW)
€ 156,36
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 129,22 | € 6,461 |
*prijsindicatie
- RS-stocknr.:
- 199-130
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Orientation | Right Angle | |
| Current | 5A | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | A | |
| Housing Material | Steel | |
| Voltage | 750V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | IP 40, MFR Declaration of Conformity, UL94 V-0 | |
| Series | RS PRO | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Contact Size | 20 AWG | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Orientation Right Angle | ||
Current 5A | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size A | ||
Housing Material Steel | ||
Voltage 750V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals IP 40, MFR Declaration of Conformity, UL94 V-0 | ||
Series RS PRO | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Contact Size 20 AWG | ||
- Land van herkomst:
- IN
RS PRO D-Sub Connectors
Introducing the range of RS PRO D-Sub Connectors, the Ideal solution for delivering exceptional performance and reliability for a wide range of industrial and commercial applications. These connectors are designed to offer high-performance in demanding environments and meet the requirements of modern I/O interconnections to provide seamless and efficient data transfer and optimal signal transmission.
Features and Benefits:
The RS PRO D-Sub Connectors are the perfect choice for high-quality, reliable and efficient I/O interconnections in a range of demanding industrial and commercial applications thanks to the stamped contacts
Designed to offer superior performance, alongside reliable and efficient data transmission, these connectors meet stringent performance standards and ensure consistent connectivity, making them suitable for use in a wide range of environments
Each connector is compatible with RS232 standard, making it easy to integrate with new or existing systems, as well as terminations to ensure easy and secure wire connections
Made from bright tin plated steel, the D-Sub Shell offers excellent durability and protection against a wide range of environmental factors found in commercial and industrial environments, while the EMI and RFI grounding indents provide optimal shielding against electromagnetic and radio frequency interference
For enhanced safety, the connector features a high-quality insulator that follows UL 94V-0 standards for flame resistance
Installation is easy thanks to the pre-drilled flanges with 3.05 mm diameter holes that offer secure and easy panel mounting
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Gerelateerde Links
- RS PRO RS Pro D-Subminiature connector 15 Way Right Angle Through Hole D-Sub Connector Male
- RS PRO RS Pro D-Subminiature connector 15 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector Female
- RS PRO RS Pro D-Subminiature connector 37 Way Right Angle Through Hole D-Sub Connector Male
- RS PRO RS Pro D-Subminiature connector 9 Way Right Angle Panel Mount D-Sub Connector, with Panel Male
- RS PRO RS Pro D-Subminiature connector 62 Way Right Angle 2.41 mm Pitch Through Hole D-Sub Connector Female
- RS PRO 15 Way Right Angle Through Hole D-Sub Connector Female
- RS PRO 15 Way Right Angle Through Hole D-Sub Connector Male
- RS PRO RS Pro D-Subminiature connector 15 Way Straight Panel Mount D-Sub Connector, with Panel Female