FCT from Molex FCT 15 Way Straight Panel Mount D-Sub Connector, with Solder Cup Female
- RS-stocknr.:
- 330-212
- Artikelnummer Distrelec:
- 144-17-028
- Fabrikantnummer:
- FC15S0G1 / 1731140064
- Fabrikant:
- FCT from Molex
Ontvang bulkkorting
Voeg 10 meer toe om 8% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 32,04
(excl. BTW)
€ 38,77
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Nieuw product (vandaag reserveren)
- Verzending vanaf 19 juli 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 9 | € 32,04 | - |
| 10 + | € 29,46 | 8% |
*prijsindicatie
- RS-stocknr.:
- 330-212
- Artikelnummer Distrelec:
- 144-17-028
- Fabrikantnummer:
- FC15S0G1 / 1731140064
- Fabrikant:
- FCT from Molex
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
| Merk | FCT from Molex | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Mounting Hardware | Solder Cup | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | FCT | |
| Alles selecteren | ||
|---|---|---|
Merk FCT from Molex | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Mounting Hardware Solder Cup | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series FCT | ||
- Land van herkomst:
- DE
The FCT from Molex DSub Connector socket offers superior durability and conductivity, making it ideal for high-performance applications.
Copper alloy contact material
Gerelateerde Links
- FCT from Molex FCT 15 Way Straight Panel Mount D-Sub Connector, with Solder Cup Male
- FCT from Molex Female Solder Cup D-Sub Connector Power Contact, Gold over Nickel Power 16 AWG
- FCT from Molex Male Solder Cup D-Sub Connector Power Contact, Gold over Nickel Pin 8 AWG
- FCT from Molex 173114 9 Way Straight Solder D-Sub Connector Female
- FCT from Molex 173113 62 Way Straight Solder D-Sub Connector Male
- FCT from Molex D Sub Standard Connector
- FCT from Molex, FCT Series D-Sub Housing For Use With D-Sub Connectors
- FCT from Molex 172704 15 Way Straight 2.84 mm Pitch Solder D-Sub Connector Male