Encitech Connectors DM 9 Way Straight D-Sub Connector Female
- RS-stocknr.:
- 339-865
- Artikelnummer Distrelec:
- 304-46-189
- Fabrikantnummer:
- 2101-0200-11
- Fabrikant:
- Encitech Connectors
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 5 eenheden)*
€ 11,35
(excl. BTW)
€ 13,73
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 5 stuk(s) klaar voor verzending
- Plus verzending 30 stuk(s) vanaf 11 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 - 4 | € 11,35 | € 2,27 |
| 5 - 9 | € 10,44 | € 2,088 |
| 10 + | € 9,19 | € 1,838 |
*prijsindicatie
- RS-stocknr.:
- 339-865
- Artikelnummer Distrelec:
- 304-46-189
- Fabrikantnummer:
- 2101-0200-11
- Fabrikant:
- Encitech Connectors
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
| Merk | Encitech Connectors | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 3A | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Voltage | 125V | |
| Termination Type | Solder Cup | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL94 V-0 | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Series | DM | |
| Alles selecteren | ||
|---|---|---|
Merk Encitech Connectors | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 3A | ||
Orientation Straight | ||
Connector Gender Female | ||
Voltage 125V | ||
Termination Type Solder Cup | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL94 V-0 | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Series DM | ||
- Land van herkomst:
- TW
The Encitech Connectors Plastic D-Sub hood with long thumbscrews (LJS) and side entry is designed to fit any common Sub-D connector. The insulator is made from black PBT material with a UL94 V-0 rating for flame retardancy, ensuring high safety standards. The shell is crafted from stamped steel with tin plating for enhanced corrosion resistance, and the contact pins are made of copper alloy for reliable electrical connections.
Strain relief inserts to ensure a secure termination
Re-openable
Gerelateerde Links
- Encitech Connectors DM 9 Way Straight 2.77 mm Pitch D-Sub Connector Male
- Encitech Connectors DM 15 Way Straight 2.77 mm Pitch D-Sub Connector Female
- Encitech Connectors DM 15 Way Straight 2.77 mm Pitch D-Sub Connector Male
- Encitech Connectors DM 25 Way Straight 2.77 mm Pitch D-Sub Connector Male
- Encitech Connectors DM 26 Way Straight 2.99 mm Pitch D-Sub Connector Male
- Encitech Connectors Male Solder D-Sub Connector Contact, Gold over Nickel
- Encitech Connectors Female Crimp D-Sub Connector Contact
- Encitech Connectors HDS 15 Way D Sub Standard Connector Female