HARTING D Sub 9 Way Straight PCB Connector, with Flange Male

Afbeelding representeert productcategorie

Subtotaal (100 eenheden, in een zak van 100)*

€ 698,46

(excl. BTW)

€ 845,14

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 18 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken)
Per Zak
Per stuk*
1 +€ 698,46€ 6,985

*prijsindicatie

RS-stocknr.:
737-354
Fabrikantnummer:
09661286702
Fabrikant:
HARTING
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

HARTING

Number of Contacts

9

Product Type

Connector

Current

2A

Orientation

Straight

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

1

Housing Material

Fibreglass Reinforced Thermoplastic

Termination Type

IDC

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Series

D Sub

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Land van herkomst:
CN
The HARTING D SUB SV MA IDC 09 AU2 is a male connector designed for use in automation systems, providing reliable data, signal, and service connections. Its insulation displacement termination ensures efficient installation, making it suitable for various industrial applications.

Features & Benefits


Connector type ensures compatibility with standard interfaces in automation

IDC insulation displacement termination simplifies installation and reduces assembly time

Rated current of 2 A supports reliable power transmission

Male contact configuration allows for straightforward integration into systems

D-Sub Shell size 1 fits common mounting requirements in industrial settings

Housing MADE from thermoplastic resin with glass-fibre filling enhances durability

Maximum operating temperature of 125 °C ensures performance in demanding environments

Minimum operating temperature of -55 °C allows for use in extreme conditions

Compliance with CECC 75301-802 and other standards ensures quality and safety

Plated steel Shell provides additional mechanical strength and protection

Applications


Used in industrial automation systems for data and signal transmission

Suitable for control panels and switchgear assemblies in manufacturing

Employed in robotics and automated machinery for reliable connections

Installed in electrical distribution systems for efficient power management

Integrated into telecommunications and signal transmission applications

Applied in high-speed data communication systems for enhanced performance

Can this connector be mated without tools?


Yes, the IDC termination allows for tool-free mating and installation.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.