HARTING D Sub 15 Way Angled PCB Connector, with Flange Female

Afbeelding representeert productcategorie

Subtotaal (1 eenheid)*

€ 1.205,92

(excl. BTW)

€ 1.459,16

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 05 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 1.205,92

*prijsindicatie

RS-stocknr.:
737-411
Fabrikantnummer:
09552563620741
Fabrikant:
HARTING
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

HARTING

Product Type

Connector

Number of Contacts

15

Current

5A

Orientation

Angled

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

2

Housing Material

Liquid Crystal Polymer

Minimum Operating Temperature

-55°C

Termination Type

SMT/Through-Hole

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Series

D Sub

Land van herkomst:
CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a low-profile design and a robust construction, it ensures reliable connectivity in various applications.

Features & Benefits


Connector type is D-Sub, providing standardised interfaces for seamless integration

Low-profile design optimises space in Compact installations

Reflow soldering termination (SMT) simplifies assembly processes

Rated current of 5 A ensures reliable power transmission

Female contact configuration enhances compatibility with various devices

Shell MADE from liquid crystal polymer and nickel-plated steel offers durability

Black colour provides a professional appearance and reduces visibility of dirt

Contacts MADE from copper alloy with noble metal over nickel plating ensure excellent conductivity

Maximum operating temperature of 125 °C allows for use in demanding environments

Compliance with multiple standards ensures reliability and safety in applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in robotics and automated machinery

Applied in electrical distribution systems

What is the rated current for this product?


The rated current for this connector is 5 A.

What is the operating temperature range?


The operating temperature range is -55 °C to 125 °C.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.